Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Danube PUS-0505-3K 5V in 5V out 1W

Danube PUS-0505-3K 5V in 5V out 1W

Order Code:  

59-2113

  Copy to clipboard
Brand: Danube  Copy to clipboard MPN: PUS-0505-3K  Copy to clipboard
 Report an error

Discontinued

This 1W DC to DC converter from Danube has a number of excellent features, including the single in line package, 100% burn in, high efficiency, internal SMD technology, UL94-V0 package material and manufacturer's 3-year warranty. From the PU Series and equipped with a nominal/output voltage of 5V/5V DC, the converter requires no heatsink.
  • Connection: Solder pins
  • Insulation voltage: 3000V DC
  • Max. output current: 200mA
  • No. of outputs: 1x
  • Power: 1W unregulated
  • 10.14 x 19.6 x 6.1mm (H x L x W)
  • Manufacturer's part PUS-0505-3K

Reviews


Be the first to submit a review