Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Danube PRS-2405C 24V in 5V out 1W

Danube PRS-2405C 24V in 5V out 1W

Order Code:  

59-2110

  Copy to clipboard
Brand: Danube  Copy to clipboard MPN: PRS-2405C  Copy to clipboard
 Report an error

Discontinued

This 1W DC to DC converter from Danube has a number of excellent features, including the single in line package, 100% burn in, efficiency up to 53%, internal SMD technology, UL94-V0 package material and manufacturer's 3-year warranty. From the PR Series and equipped with a nominal/output voltage of 24V/5V DC, the converter remains economical and requires no extrenal components.
  • Connection: Solder pins
  • Efficiency (max.): 62%
  • Insulation voltage: 1500V DC
  • Max. input voltage: 26.4V DC
  • Max. output current: 200mA
  • Min. input voltage: 21.6V DC
  • No. of outputs: 1x
  • Power: 1W
  • 10.14 x 19.6 x 7.1mm (H x L x W)
  • Manufacturer's part PRS-2405C

Reviews


Be the first to submit a review