Easter Opening Hours and Delivery Dates here

Danfoss 088L0999 Self-Limiting Heater Cable 230V 250W 25m

Order Code:

08-8537

Brand: Danfoss MPN: 088L0999 EAN-13: 5703466217917

Discontinued


The Danfoss 088L0999 Heater Cable is a self-adjusting heating cable designed for efficient and flexible temperature control. With a power rating of 230 V and 250 W, it's suitable for underfloor heating and gutter heating applications. The 25-meter cable provides reliable and consistent performance, making it ideal for residential and commercial use.
Length 2m
Colour Blue
Type Heater cable
Cable Diameter 7.3mm
Frost protection Yes
Heating element length 25m
Max. temperature 60°C
Min. temperature -30°C
Nominal Voltage 230V
Power 250W
W/m 10W

Trustpilot