Danfoss 088H3222 Thermot Thermal Actuator NO 230V with Indicator

MPN
088H3222
Brand
Danfoss
EAN-13
5702425110115
Order Code
08-8530
Country of Origin
Belgium
  • Quickly find another product in this range by Operating Voltage:

    24V 230V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Danfoss Thermot NO 230V Thermal Actuator, passive (NO), is designed for use with thermostatic radiator valves in heating systems. This device provides efficient heating control by opening the valve as the temperature drops. The Danfoss 088H3222 model is ideal for applications requiring precise heating regulation, ensuring optimal energy usage.
Type Thermal actuator, passive (NO)
Closing time 180s
Colour White
Locking force 140N
Operating Voltage 230V
Operation type thermal
Power Rating 2W
Stroke 2.4mm
Thermostat dimensions (L x W x H) 58 x 44 x 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot