Danfoss 088H3220 Thermot Thermal Actuator, NC, 230V, Position Indicator

MPN
088H3220
Brand
Danfoss
EAN-13
5702425110122
Order Code
08-8529
Country of Origin
Belgium
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    24V 230V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Danfoss Thermot NC 230V Thermal Actuator, a passive (NC) heating control device, is designed for use with thermostatic radiator valves. This product by Danfoss, model 088H3220, operates efficiently at 230V to regulate temperature in heating systems. Typically, it is used in residential and commercial settings to enhance radiator performance and optimise heating efficiency.
Type Thermal actuator, passive (NC)
Closing time 180s
Colour White
Locking force 100N
Operating Voltage 230V
Operation type thermal
Power Rating 2W
Stroke 2.4mm
Thermostat dimensions (L x W x H) 58 x 44 x 44mm

Reviews

Be the first to submit a review

Trustpilot