Danfoss 015G3090 React Thermostatic Radiator Valve 8-28°C for RA Valves

MPN
015G3090
Brand
Danfoss
EAN-13
5702424625832
Order Code
08-8524
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.00
10+ £24.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Danfoss 015G3090 React RA click thermostatic radiator valve offers precise heating control for temperatures ranging from 8 to 28 °C. It is designed for efficient temperature regulation, making it ideal for residential and commercial heating systems. Suitable for easy installation, this valve ensures optimal comfort and energy savings.
Type Thermostatic radiator valve
Colour Traffic white (RAL 9016)
Frost protection Yes
Max. temperature setting 28°C
Min. temperature setting 8°C
Operation type mechanical
Temperature Range 8 up to 28°C

Reviews

Be the first to submit a review

Trustpilot