Danfoss 015G3030 React Thermostatic Radiator Valve M30x1.5 8-28°C

MPN
015G3030
Brand
Danfoss
EAN-13
5715162436387
Order Code
08-8523
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Danfoss 015G3030 React M30x1.5 is a thermostatic radiator valve designed for efficient heating control. It offers a temperature range from 8 to 28 °C, providing precise management of radiator heating. This valve is ideally suited for use in residential or commercial heating systems to ensure optimal energy usage and comfort.
Type Thermostatic radiator valve
Colour Traffic white (RAL 9016)
Connections (home appliances) M30 x 1.5
Frost protection Yes
Max. temperature setting 28°C
Min. temperature setting 8°C
Operation type mechanical
Temperature Range 8 up to 28°C

Reviews

Be the first to submit a review

Trustpilot