Danfoss 014G2440 Ally Starter Kit Smart Heating System, 5-35°C, ZigBee 3.0

MPN
014G2440
Brand
Danfoss
EAN-13
5702424056551
Order Code
08-8521
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £192.22 £163.39
10+ £159.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Danfoss 014G2440 Ally™ Starter Kit features electronic thermostatic radiator valves for precise heating control within a range of 5 to 35 °C. Ideal for residential use, it enables efficient thermostat management and supports energy-saving initiatives. Typical applications include integration into home heating systems for enhanced comfort and optimised temperature regulation.
Type Starter Kit
Frequency 2.4 GHz
Frost protection Yes
Hub Required, included
IP Rating IP20
Max. temperature setting 35°C
Min. temperature setting 5°C
Operation type electronical
Temperature Range 5 up to 35°C

Reviews

Be the first to submit a review

Trustpilot