Daler-Rowney Artists Oil Pastel Set 24

MPN
D150900024
Brand
Daler-Rowney
EAN-13
5011385917314
Order Code
07-0286
Country of Origin
South Korea

Discontinued


Smooth, easy-to-use, and carefully colour-matched to the Daler-Rowney Artists' Soft Pastels range, Daler-Rowney Artists' Oil Pastels offer artists a serious painting medium that can be used alone or together with other media such as acrylic paints, gouache, acrylic inks, pencil, or charcoal.

They render both an oil and a pastel effect that does not need to be fixed to the surface. Daler-Rowney Oil based pastels can be mixed with turpentine to create a liquid oil based medium or they can be used dry onto any surface designed for use with oil based products.


  • Smooth, easy to use
  • Carefully colour-matched to the Artists' Soft Pastels range
  • Colours: silver white, Rowney yellow, Rowney red, lemon yellow, cadmium red orange, Rowney orange, poppy red, crimson lake, rose madder 3, rose madder 4, reddish purple, yellow ochre, burnt sienna, burnt umber, black, cool grey, phthalo blue 1, phthalo blue 2, French ultramarine, Prussian blue, lizard green, Rowney green, Green grey, terre verte
  • No fixing needed
  • Ideal for mixed-media
  • Supplied in an assorted coloured set of 24
Type Oil pastels
Colour Assorted
Pack Size 24

Trustpilot