Dahle 76-10684-15835 10684 Cutting ruler Papers & Canvasses Papers & Canvasses

MPN
76-10684-15835
Brand
Dahle
EAN-13
4009729071380
Order Code
18-7997
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dahle 76-10684-15835, also known as the Dahle 10684 Cutting ruler, is a precision-engineered tool designed for use with papers and canvasses. This cutting ruler is constructed to ensure accurate alignment and straight cuts, crucial for technical drawing, graphic design, and other applications requiring high precision. Its robust build and durable materials make it suitable for use in professional engineering environments and workshops, where consistency and reliability in material cutting are paramount. This ruler supports precise edge placement, catering to detailed architectural or engineering plot work, as well as in the preparation of technical presentations.
Type Cutting ruler
Colour Black
Pack Quantity 1
Content 1
Cutting Length 450mm
Length 45mm
Material Aluminium
Strength 4mm

Reviews

Be the first to submit a review

Trustpilot