Dahle 76-10683-15829 Ruler Cutting Papers Canvasses Blue Aluminium 100cm

MPN
76-10683-15829
Brand
Dahle
EAN-13
4009729071373
Order Code
18-7996
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dahle 76-10683-15829 is a precision-engineered ruler designed for cutting papers and canvasses, characterised by its blue aluminium construction and 100cm length. This cutting ruler, known as the Dahle 10683, is equipped with a stable, lightweight profile that ensures accurate alignment and straight edges in professional cutting applications. Engineered for both durability and precision, it provides a reliable tool for use in graphic design, drafting, and artistic projects where precise measurements and clean cuts are critical. The material's resilience allows for repeated use without compromising on the quality of performance, making it a preferred choice for engineers and artists alike who require precision in their work.
Type Cutting ruler
Colour Black
Pack Quantity 1
Content 1
Cutting Length 300mm
Depth 30mm
Desk Material Aluminium
Length 30mm
Material Aluminium
Stack Thickness per cut (max.) 4mm
Strength 4mm

Reviews

Be the first to submit a review

Trustpilot