Dahle 74-10691-20938 Cutting Pad 30x45cm For A3 Papers and Canvasses

MPN
74-10691-20938
Brand
Dahle
EAN-13
4007885106915
Order Code
18-7994
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dahle 74-10691-20938 is a precision-engineered cutting pad designed specifically for use with A3-sized papers and canvasses. Measuring 30 cm by 45 cm, this durable knife mat provides a reliable and stable surface for accurate cutting tasks, effectively protecting work surfaces from damage. Constructed to withstand frequent use, the cutting pad is essential in settings such as design studios, architectural offices, and educational institutions where precision is paramount. Its robust material composition ensures longevity while maintaining surface integrity, making it suitable for applications that demand exacting cuts and minimal slippage during projects.
Type Cutting pad
Colour Blue
Pack Quantity 1
Content 1
Height 300mm
Paper Size (max.) A3
Strength 3mm
Width 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot