Dahle 72-00556-15003 Dahle 556 Rotary cutter A1 Cuts 10 sheets A4 80 g/m²

MPN
72-00556-15003
Brand
Dahle
EAN-13
4009729069561
Order Code
18-7990
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £226.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/06/2026

Dahle 72-00556-15003 is a precision-engineered rotary cutter designed to provide accurate and efficient cutting for up to 10 sheets of A4 paper weighing 80 g/m² at once. This Dahle 556 model is suitable for use with papers and canvasses and features a robust A1 cutting surface that ensures clean, straight cuts. The rotary blade is encased in a safety cutting head, allowing for smooth operation and protecting against accidental contact. Common applications include architectural drafting, graphic design, and print production environments where precise cuts are essential. The cutter's reliable performance and sturdy construction make it a valuable tool for professional settings that demand high-quality, precision cutting.
Type Rotary cutter
Colour Blue
Pack Quantity 1
Content 1
Cutting Length 960mm
Cutting power A4 80 g/m² 10
Depth 960mm
Desk Depth 395cm
Desk Material Metal
Length 960mm
Material Metal
Paper Size (max.) A1
Rack size 483 mm (19")
Table width 1180mm
Width 395mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot