Dahle 72-00552-15001 Rotary cutter A3 Capacity: 20 sheets of A4 80 g/m²

MPN
72-00552-15001
Brand
Dahle
EAN-13
4009729069547
Order Code
18-7988
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £159.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 20/06/2026

Dahle 72-00552-15001 is a precision rotary cutter designed for accurate cutting tasks, supporting up to 20 sheets of A4 80 g/m² paper. It features an A3 cutting capacity, making it suitable for handling larger sheets of paper or canvas, an essential tool for applications requiring high precision in paper trimming, such as graphic design, engineering drawings, and educational projects. The cutter is equipped with a self-sharpening rotary blade, ensuring consistent cutting performance and durability over time. Its robust construction and safety features make it ideal for environments where reliable and consistent trimming is necessary, including offices, design studios, and educational institutions. The product's design incorporates user safety and ease of operation, aligning with the stringent requirements of professional document and material preparation.
Type Rotary cutter
Colour Black
Pack Quantity 20 Sheets
Content 1
Cutting Length 510mm
Cutting power A4 80 g/m² 20
Desk Depth 395cm
Paper Size (max.) A3
Rack size 483 mm (19")
Table width 730mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot