Dahle 00980-14986 Rotary cutter Blue Plastic For papers and canvasses

MPN
72-00980-14986
Brand
Dahle
EAN-13
4009729069103
Order Code
18-7992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dahle 00980-14986 rotary cutter is designed for precision cutting of papers and canvasses, constructed from durable blue plastic to ensure longevity and reliable performance in various settings. The rotary cutter employs a sharp circular blade mechanism that allows for clean and accurate cuts, making it an essential tool in environments requiring meticulous cutting tasks, such as graphic design studios, art workshops, and architectural firms. Its ergonomic design enhances user comfort during extensive use, while the robust plastic housing provides a stable structure for consistent cutting. This rotary cutter is optimised for handling diverse materials, making it suitable for applications that demand a combination of technical accuracy and efficiency.
Type Rotary cutter
Colour Black
Pack Quantity 1
Content 1
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot