Dahle 00560-21340 560 Trimmer Guillotine A4 cuts 20 sheets of 80 g/m² paper

MPN
00560-21340
Brand
Dahle
EAN-13
4007885005607
Order Code
18-7980
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 08/10/2026

Dahle 00560-21340 is a precision-engineered trimmer guillotine designed for cutting applications involving A4 sheets. Featuring robust construction, this model can efficiently slice through a stack of up to 20 sheets of standard 80 g/m² paper in a single action. Its durable cutting mechanism and stable base ensure accuracy and safety, making it suitable for use in environments such as architectural offices, print shops, and educational institutions where precise paper trimming is required. The Dahle 560 combines reliability with user-friendly operation, catering to the needs of professionals who demand consistent cutting performance.
Type Trimmer guillotine
Colour Blue, Silver
Pack Quantity 20 Sheets
Content 1
Cutting Length 340mm
Cutting power A4 80 g/m² 20
Depth 45cm
Paper Size (max.) A4
Size grid Yes
Stack Thickness per cut (max.) 2.5mm
Width 28.5cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot