D28730 355mm Metal Cutting Chop Saw 2300W 240V

DEWALT Brand: DEWALT

The DEWALT D28730 Metal Cutting Chop Saw has a compact, well-balanced design that is easy-to-use. It can cut steel plate up to 6mm, without coolant. Guiding notches provide improved cut line visibility and there is quick and easy depth adjustment for a wide variety of cuts. It is fitted with a spindle lock button for hassle-free blade change.

A parallel fence is provided to help improve accuracy. A rubber rear grip provides maximum comfort and grip. The chip collection compartment has a window which allows the user to identify when the collection chamber is full without having to open the compartment. Keyless access to the chip collection chamber enables the user to empty the chamber quickly.

Specification:

Input Power: 2,300W
No Load Speed: 4,000/min.
Blade Diameter: 355mm
Max. Depth of Cut: 63mm
Weight: 17.5kg

1 x DEWALT D28730 355mm Metal Cutting Chop Saw 240V Version

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT D28730 355mm Metal Cutting Chop Saw 2300W 240V
DEWALT D28730 355mm Metal Cutting Chop Saw 2300W 240V
Standard range
Order code: 95-3724
MPN: D28730-GB

Despatched within 2 working days - 5 in stock
1+ £200.20
Price per unit Ex VAT
Saw
DEWALT D28730L 355mm Metal Cutting Chop Saw 2300W 110V
DEWALT D28730L 355mm Metal Cutting Chop Saw 2300W 110V
Standard range
Order code: 95-3725
MPN: D28730-LX

Despatched within 4 working days - 5 in stock
1+ £204.25
Price per unit Ex VAT
Saw

Trustpilot