D-Link R32/B D-Link EAGLE PRO AI AX3200 Smart Router

MPN
R32/B
Brand
D-Link
Order Code
72-7097
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wi‑Fi with brains and serious speed.
Combining the latest Wi-Fi 6 technology with convenient AI, the router offers incredible Wi-Fi coverage and speed that’s always optimising and improving, for reliable, efficient, and fast Internet coverage. Experience Wi-Fi like never before.

AX32 Wi-Fi 6
Connect up to 128 devices*. Ideal for 4K streaming, VR gaming, video calling, and keeping all your smart home devices connected.

AI Convenience
Easily turn on or off the intelligence that conveniently improves and optimises your network automatically.

Parental Controls
Provide a safe experience for your family with controls for website blocking, setting schedules and guest logins.

Efficient connectivity
4 simultaneous streams, 124 QAM, BSS-colouring and MU-MIMO ensure you'll always have the best connection quality possible.

OFDMA
Small data packets destined for multiple devices are transmitted together and never have to queue up again. Perfect for bandwidth-hungry devices battling for bandwidth.

Wi-Fi Security
The latest WPA3 wireless encryption, and compliant with IEC 62443-4-1 to keep your network safe from unauthorised access.

Easy Setup & Management
Our free EAGLE PRO AI app brings you a personal AI Assistant to help you manage your Wi-Fi, with added voice control through Amazon Alexa and Google Assistant.

Expandable Coverage
Add E15 Wi-Fi extenders to build a smart Mesh network.

A more intelligent, cleaner, speedier network.
Enjoy the convenience of the fastest Wi-Fi speeds being automatically delivered to you, so you can load websites & watch videos in a snap. The built-in AI Wi-Fi Optimiser continuously connects you to the best Wi-Fi channel, while AI Traffic Optimiser prioritises your most critical internet usage for optimal online experience and stability.

Efficient to the core.
Wi-Fi 6 is perfect for smart homes where you need flawless connectivity on multiple devices at the same time. Wi-Fi 6 provides a strong network that enables the whole family to stream, game or work without worrying about buffering, dropouts or interference.

Connectivity you can rely on, and greater coverage.
The R32’s advanced bi-directional MU-MIMO technology handles more simultaneous users at faster data rates, while beamforming greatly extends Wi-Fi coverage and boosts overall network efficiency.

Fast‑track data to all your devices at once. Never queue again.
Increase your network capacity by up to 4x by using Wi-Fi 6, which uses 4x4 uplink/downlink, MU-MIMO, OFDMA, and BSS Colouring to handle more devices on the network with incredible efficiency. Now you can connect up to 128 devices2 to your smart home without worrying about your network.

Gigabit Ports for high‑speed data transfers.
With x4 Gigabit LAN ports, connect up to x4 wired devices, for speeds up to 1x faster than standard Fast Ethernet connections. Now you enjoy low-latency and reliable wired connections for your critical devices.

Easily add more Wi‑Fi coverage.
From 1-storey flats to 4-storey houses, and basements to garden decks, simply add E15 Wi-Fi extenders to build a smart Mesh network. Enjoy seamless, high-speed Wi-Fi coverage that keeps you connected as you move from room-to-room, and eliminates blackspots in those hard-to-reach areas throughout your home.

Secure & private.
Includes the latest advanced WPA3 Wi-Fi security standard, which encrypts your traffic and protects your wireless network from outside threats. WPA3 also includes a new protocol to verify and secure your devices’ connections and your network from attacks. With WPA3 you can easily add multiple smart home devices by scanning a QR code with your phone.

Family‑friendly Internet.
Create family-friendly internet by taking control of your network. Set clear online boundaries and schedules so you have less complaining and more control.

Full Control
Find out which devices are connected, created schedules, check login credentials, reboot the system hand-free

Parental Controls
Manage internet access with profile-based parental controls.

Wi-Fi Guest Zone
Set guest logins for when you have visitors and block any devices you don’t know.

Manage your Wi‑Fi with a tap.
The free EAGLE PRO AI App comes with a personal AI Assistant that sends you reports, continuously monitors traffic for you, and provides convenient suggestions.

Voice control with Alexa and Google Assistant.
Take control of your network just by using your voice with Amazon Alexa or Google Home devices. Receive instant audio alerts about network updates, check on the security status of any device, and more.

Green technology that saves your battery life.
Target Wake Time (TWT) automatically helps reduce battery consumption for all your connected devices by devising when and how often transfers are required, TWT then automatically conserves energy and helps save battery life on your devices.
  • Dual-Band AX32 Wi-Fi 6
  • 2.4 GHz (82.11n, up to 8 Mbps), 5 GHz (82.11ax, up to 242 Mbps)
  • AI assistant
  • AI-based Mesh1, Wi-Fi, and Traffic Optimisers
  • MU-MIMO, & OFDMA efficiency
  • Voice Control with Google/Alexa
  • WPA3 Wireless security
  • Easy Setup & Management

Reviews

Be the first to submit a review

Trustpilot