D-Link M15-2 D-Link EAGLE PRO AI AX1500 Mesh System - 2 Pack

MPN
M15-2
Brand
D-Link
EAN-13
790069461187
Order Code
72-1034
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Whole-home mesh Wi-Fi 6, with AI assistance.
Enjoy next-gen Wi-Fi 6 speeds with AI-enabled capabilities that are always optimising and improving, for fast, efficient, blanket Internet coverage in every room, which gets rid of all Wi-Fi black spots and dropouts with one solution.

AX15 Wi-Fi 6
Connect up to 128 devices*. Ideal for 4K streaming, VR gaming, video calling, and keeping all your smart home devices connected.

AI Convenience
Easily turn on or off the intelligence that conveniently improves and optimises your network automatically.

Parental Controls
Provide a safe experience for your family with controls for website blocking, setting schedules and guest logins.

Efficient connectivity
4 simultaneous streams, 124 QAM, BSS-colouring and MU-MIMO ensure you'll always have the best connection quality possible.

OFDMA
Small data packets destined for multiple devices are transmitted together and never have to queue up again. Perfect for bandwidth-hungry devices battling for bandwidth.

Wi-Fi Security
The latest WPA3 wireless encryption, and compliant with IEC 62443-4-1 to keep your network safe from unauthorised access.

Easy Setup & Management
Our free EAGLE PRO AI app brings you a personal AI Assistant to help you manage your Wi-Fi, with added voice control through Amazon Alexa and Google Assistant.

Expandable Coverage
Add E15 Wi-Fi extenders to build a smart Mesh network.

Smarter than your average mesh network.
With built-in intelligent connectivity technology, the M15 ensures that the fastest speeds are always being automatically delivered to you, so you can load websites & watch videos in a snap. The built-in AI Wi-Fi Optimiser continuously connects you to the best Wi-Fi channel, while AI Traffic Optimiser prioritises your most critical internet usage for optimal online experience and stability.

Reaches further than ever before.
Wi-Fi 6 is perfect for smart homes where you need flawless connectivity on multiple devices at the same time. And Wi-Fi 6 also provides a strong network that enables the whole family to stream, game or work without worrying about buffering, dropouts or interference.

A mesh network you can rely on.
Enjoy an AI-optimised mesh network which automatically detects the optimal channels so you always experience your Internet at its best. And unique AI beamforming enhances your mesh connectivity between each node, for mesh Wi-Fi throughout your home that you can count on.

Unprecedented speeds and efficiency.
Increase your network capacity by up to 4x with MU-MIMO, OFDMA, and BSS Coloring to handle more devices on the network with incredible efficiency. Now you can connect up to 128 devices* to your smart home without worrying about your network.

Plug in for a wired Gigabit connection.
With the built-in Gigabit LAN port per node, you can use an Ethernet cable to enjoy a reliable wired connection and interference-free connectivity without dropouts.

Stay connected as you move from room to room.
Our Smart Roaming technology creates a single seamless network that ensures that your devices are automatically connected to the strongest possible signal, so you’ll always have the best connection possible as you move, without having to worry about blackspots and dropout zones.

Easy to add more coverage.
From 1-storey flats to 4-storey houses, and basements to garden decks - additional EAGLE PRO AI M15 units provide more Mesh network coverage, giving you seamless high-speed Internet coverage that will eliminate Wi-Fi dead zones in those hard-to-reach areas throughout properties of any size.

Safeguards your privacy and security for peace of mind.
Includes the latest advanced WPA3 Wi-Fi security standard, which encrypts your traffic and protects your wireless network from outside threats. WPA3 also includes a new protocol to verify and secure your devices’ connections and your network from attacks.

Family-friendly Internet.
Create family-friendly internet by taking control of your network. Set clear online boundaries and schedules so you have less complaining and more control.

Full Control
Find out which devices are connected, created schedules, check login credentials, reboot the system hand-free

Parental Controls
Manage internet access with profile-based parental controls.

Wi-Fi Guest Zone
Set guest logins for when you have visitors and block any devices you don’t know.

Manage your Wi-Fi with a tap.
The free EAGLE PRO AI App comes with a personal AI Assistant that sends you reports, continuously monitors traffic for you, and provides convenient suggestions.

Voice control with Alexa and Google Assistant.
Take control of your network just by using your voice with Amazon Alexa or Google Home devices. Receive instant audio alerts about network updates, check on the security status of any device, and more.

Green technology that saves your battery life.
Target Wake Time (TWT) automatically helps reduce battery consumption for all your connected devices by devising when and how often transfers are required, TWT then automatically conserves energy and helps save battery life on your devices.




  • Seamless Whole-Home Mesh Wi-Fi 6 coverage
  • 2-pack / 3-pack for up to 37 sqm / 5 sqm Wi-Fi coverage
  • Dual-band 82.11AX combined wireless speeds of up to 1.5 Gbps
  • AI assistant sends regular recommendations and reports
  • AI-based Mesh, Wi-Fi, and Traffic Optimisers
  • MU-MIMO & OFDMA efficiency
  • Voice Control with Google/Alexa
  • WPA3 Wireless security
  • Easy Setup & Management

Reviews

Be the first to submit a review

Trustpilot