D-Link G416/B EAGLE PRO AI AX1500 4G+ Smart Router

MPN
G416/B
Brand
D-Link
UPC-12
790069467530
Order Code
70-2585
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

AX1500 Wi-Fi 6
Designed for today’s device-dense homes. Ideal for 4K streaming, VR gaming, video calling, and keeping all your smart home devices connected

4G+ LTE-A CAT 6
Seamlessly switch to a fast 4G+ LTE-A CAT backup network, so you stay connected to the internet when your fixed broadband line goes down

AI Convenience
Easily turn on or off the intelligence that conveniently improves and optimises your network automatically.

Efficient connectivity
4 simultaneous streams, 1024 QAM, BSS-colouring and MU-MIMO ensure you'll always have the best connection quality possible.

Parental Controls
Provide a safe experience for your family with controls for website blocking, setting schedules and guest logins.

Wi-Fi Security
The latest WPA3 wireless encryption, and compliant with IEC 62443-4-1 to keep your network safe from unauthorised access.

Easy Setup & Management
Our free EAGLE PRO AI app brings you a personal AI Assistant to help you manage your Wi-Fi, with added voice control through Amazon Alexa and Google Assistant.

Expandable Coverage
Add E15 Wi-Fi extenders to build a smart Mesh network.

Enjoy faster speeds and stay connected.
Combining the latest Wi-Fi 6 technology with AI and a 4G+ Cat 6 backup network, the EAGLE PRO AI AX1500 4G+ Smart Router offers incredible Wi-Fi coverage and speed that’s always optimising and improving, for reliable, fast, and efficient Internet coverage that keeps you connected.

Share your fast connection.
The G416 Smart Router allows you to access and share your super-fast mobile broadband with multiple devices.

Simply insert your SIM card and share your 4G+ LTE-A Cat 6 mobile Internet connection through a secure wireless network or by using any of the three Gigabit Ethernet LAN ports.

Your internet will never fail you again.
Disruptions can happen when you least expect it. We’ve built the G416 to eliminate them altogether with dual-WAN auto-failover technology.

When your Internet Service Provider is having technical difficulties, the G416 will jump into action by switching from connecting to the Internet via your fixed-line (Fibre/cable/DSL) to via 4G+ LTE-A Cat 6 mobile internet - so you can keep working, playing or watching, as normal.

Perfect for areas with limited or no access to fixed internet.
It’s ideal for hard-to-reach areas where fixed-line broadband is unreliable or unavailable.

With two high-performance external antennas to ensure a strong, reliable 4G+ LTE-A Cat 6 connection, the G416 delivers the strongest 4G connectivity possible to multiple devices at the same time - allowing you to stream, game or work, without having to worry about buffering, dropouts or interference.

Secure & private.
Includes the latest advanced WPA3 Wi-Fi security standard, which encrypts your traffic and protects your wireless network from outside threats. WPA3 also has a new protocol built-in to verify and secure your devices’ connections and your network from attacks.

Easily add more Wi‑Fi coverage.
From 1-storey flats to 4-storey houses, and basements to garden decks, simply add E15 Wi-Fi extenders to build a smart Mesh network. Enjoy seamless, high-speed Wi-Fi coverage that keeps you connected as you move from room-to-room, and eliminates blackspots in those hard-to-reach areas throughout your home.

Family-friendly Internet.
Create family-friendly internet by taking control of your network. Set clear online boundaries and schedules so you have less complaining and more control.

Full Control
Find out which devices are connected, created schedules, check login credentials, reboot the system hand-free

Parental Controls
Manage internet access with profile-based parental controls.

Wi-Fi Guest Zone
Set guest logins for when you have visitors and block any devices you don’t know.

Manage your Wi-Fi with a tap.
The free EAGLE PRO AI App comes with a personal AI Assistant that sends you reports, continuously monitors traffic for you, and provides convenient suggestions.

Voice control with Alexa and Google Assistant.
Take control of your network just by using your voice with Amazon Alexa or Google Home devices. Receive instant audio alerts about network updates, check on the security status of any device, and more.

Green technology that saves your battery life.
Target Wake Time (TWT) automatically helps reduce battery consumption for all your connected devices by devising when and how often transfers are required, TWT then automatically conserves energy and helps save battery life on your devices.
  • Dual-Band AX1500 Wi-Fi 6
  • 2.4 GHz (802.11n, up to 300 Mbps), 5 GHz (802.11ax up to 1201 Mbps)
  • 4G+ LTE Cat 6 / 3G speeds of up 300 Mbps
  • Built-in unlocked SIM card slot
  • Fail-safe internet with fixed-line and mobile Internet support
  • AI-based Mesh1, Wi-Fi, and Traffic Optimisers
  • MU-MIMO & OFDMA efficiency
  • AI Assistant & Voice Control with Google/Alexa
  • WPA3 Wireless security
  • Easy Setup and management
Type Smart Router

Reviews

Be the first to submit a review

Trustpilot