D-Link DXS-3400-24TC D-Link 20-Port 10GBASE-T/SFP+ and 10GBASE-T/SFP+ Combo Port

MPN
DXS-3400-24TC
Brand
D-Link
EAN-13
790069423611
Order Code
71-1813
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6691.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

D-Link’s DXS-34 Series Lite Layer 3 Stackable 1 GbE Managed Switches are compact, high-performance switches that feature wire speed 1-Gigabit Ethernet switching, routing, and ultra-low latency. The 1U height and high port density make the DXS-34 Series suitable for enterprise and campus environments where space is at a premium. 1GbE Copper and Fiber versions are available. The DXS-34-24TC includes twenty (2) 1GBASE-T (RJ45) ports and four (4) 1GbE “Combo” ports (RJ45/SFP+). The DXS-34-24SC includes twenty (2) 1GbE optical (SFP+) ports and four (4) 1GbE “Combo” ports (RJ45/SFP+).

High Availability and Flexibility

The DXS-34 Series switches feature modular fans and power supplies for a high availability architecture. The hot-swappable design means that fans and power supplies can be replaced without affecting switch operation. Physical and virtual switch stacking allows the switches to be managed from a single IP address and provides redundancy for connected devices. The Switch Resource Management (SRM) feature allows the hardware table size to be changed, so that switch functions can be optimized based on the application. The DXS-34 Series switches support 3 modes – IP Mode, LAN Mode and L2 VPN Mode – which modify the size of the Layer 2 and 3 tables for optimum efficiency.

High Availability and Flexibility

The DGS-363 Series switches support stacking technology, which combines multiple switches to form a single physical or virtual stack. This increases redundancy over multiple physical units, simplifies management, and provides a single IP address to manage all members in the stack. Up to 9 switches can be stacked using Direct Attach Copper (DAC) or fiber optic cables to make up to 432 Gigabit Ethernet ports available, allowing switching capacity to be increased with demand. The Switch Resource Management (SRM) feature allows the hardware table size to be changed, so that switch functions can be optimized based on the use of the switch. There are 3 modes: IP Mode, LAN Mode, and L2 VPN Mode, which modify the size of the Layer 2 and 3 tables for optimum efficiency.

Feature Rich Software

The DXS-34 Series switches include feature rich software which satisfies the needs of Small/Medium Business (SMB), Small/Medium Enterprise (SME), and Campus users. This software supports a wide range of Layer 2 and 3 functions such as VLANs, inter-VLAN routing, multicasting, Quality of Service (QoS), Virtual Router Redundancy Protocol (VRRP), Routing Information Protocol (RIP)v1/2, Next Generation RIP (RIPng), Policy-Based Routing (PBR), and security features. The DXS-34 Series switches also include an easy-to-use web interface and an industry standard CLI for improved management.

Lossless Ethernet

Data Center Bridging (DCB) is an essential set of enhancements to Ethernet for networking in data center environments. The DXS-34 Series switches support several core components of Data Center Bridging (DCB) such as IEEE 82.1Qbb, IEEE 82.1Qaz, and IEEE 82.1Qau. IEEE 82.1Qbb (Priority-based Flow Control) provides flow control on specific priority to ensure there is no data loss during network congestion. IEEE 82.1Qaz (Enhanced Transmission Selection) manages the allocation of bandwidth amongst different traffic classes. IEEE 82.1Qau (Congestion Notification) provides congestion management for data flows within network domains to avoid frame loss.

Energy Efficient

The DXS-34 Series switches feature front-to-back airflow which optimizes air circulation inside the rack, supports hot and cold aisles in data centers, and increases energy efficiency. The switches also feature in-built smart fans. Internal heat sensors monitor and detect temperature changes, and react accordingly by utilizing different fan speeds for different temperatures. At lower temperatures, the fans will run more slowly, reducing the switch’s power consumption and noise.

Lifetime Warranty and NBD Replacement

D-Link offers a Lifetime Warranty and Next Business Day (NBD) hardware replacement on the DXS-34 Series of Lite Layer 3 Stackable 1GbE Managed Switches to further its commitment to product quality and long-term customer confidence.

Reviews

Be the first to submit a review

Trustpilot