D-Link DWR-960 LTE Cat7 Wi-Fi AC1200 Router

MPN
DWR-960
Brand
D-Link
UPC-12
790069460111
Order Code
70-5274
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

Always connected, even when your internet’s down.
Seamlessly switch to a 4G LTE Cat7 mobile internet backup network when your broadband internet goes down, so you can stay online without interruptions.

Fast & efficient.
The DWR-960 offers 4G LTE Cat7 mobile connection with throughput speeds of up to 300 Mbps1, and Wireless AC with combined transfer rates of up to 1200 Mbps2, for fast, responsive internet access.

It operates on the 2.4 GHz and 5 GHz wireless bands at the same time using concurrent dual-band technology.

Your Internet will never fail you again.
Disruptions can happen at any time, but we’ve built the DWR-960 to eliminate them altogether with D-Link’s Failover technology.

When your Internet Service Provider is having technical difficulties, the DWR-960 will jump into action by switching from connecting to the Internet via your fixed-line (Fiber/Cable/DSL) to via 4G LTE cellular data - so you can keep working, playing or watching, as normal.

Perfect for areas with limited or no access to fixed internet.
It’s ideal for hard-to-reach areas where fixed-line ISPs (Internet Service Providers) are unreliable or unavailable. Insert your 4G SIM card and let your network and all of your devices be powered by 4G mobile data.

With two high-performance external antennas to ensure a strong, reliable 4G LTE connection, the DWR-960 delivers the strongest connectivity possible to multiple devices at the same time - allowing you to stream, game or work, without having to worry about buffering, dropouts or interference.

Two firewalls for superior protection.
Includes built-in dual-active firewalls (SPI and NAT) to protect against malicious attacks. The latest WPA/WPA2 wireless encryption helps keep your wireless network secure and your traffic safe, helping stop unauthorised users from accessing your network.




  • Built-in SIM card slot
  • 4G LTE Cat7 / 3G with up to 300 Mbps download and 100 Mbps upload
  • Fail-safe Internet with fixed-line and mobile Internet support
  • Wireless AC1200 (866 Mbps on 5 GHz + 300 Mbps on 2.4 GHz)
  • 1x Gigabit WAN/LAN port + 1x Gigabit Ethernet LAN
Type Wi-Fi Router

Reviews

Be the first to submit a review

Trustpilot