D-Link DWR-932 Mobile Wi-Fi 4G Hotspot 150 Mbps

MPN
DWR-932
Brand
D-Link
UPC-12
790069405983
Order Code
70-4699
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £38.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Find Your Hotspot
The DWR-932 4G LTE Mobile Wi-Fi Hotspot 150 Mbps is a 4G/LTE Cat4 high speed broadband Wi-Fi mobile hotspot. The DWR-932 uses a 4G Internet connection to give you a simple and fast Wi-Fi network anywhere you need.

Multiple Use
Instead of limiting your mobile Internet connection to a single device through a USB dongle, the DWR-932 allows you to create a Wi-Fi hotspot to share your Internet connection with multiple devices.

Share With Others
The portable size and battery powered enabled you to share your connection anywhere. Share a single mobile Internet connection with your friends or colleagues to send and receive e-mail, surf the Internet or make VoIP calls, on multiple devices, all at the same time.

Product Highlights
ConnectConnect your high-speed mobile broadband connection to multiple Wi-Fi devices such as smartphones, tablets and notebook computers
ProtectA built-in firewall protects against attacks over the Internet, and industry-standard WPA/WPA2 security prevents unauthorised access to your network
SizeSmall enough to fit in your pocket with high-capacity rechargeable battery, lets you work and play for longer on the go.

Connect Anywhere
Simply insert your data-enabled SIM card and share you Internet to let your family and friends stay connected. Ideal for business trips to share an Internet connection during a meeting or while travelling, allowing you to provide all your travel companions Internet access whether, they’re using a laptop or a mobile device.

Flexible Usage
The DWR-932 4G LTE Mobile Wi-Fi Hotspot 150 Mbps gives you instant connectivity in a powerful yet portable device that fits easily into your pocket, wherever you go. Wi-Fi Protected Setup (WPS) lets you create a secure Wi-Fi network with just the touch of a button. The rechargeable 2020 mAh Li-on battery allows you to stay connected for longer periods of time and it’s plug-and-play with no complicated software to install. Getting online with the DWR-932 Mobile Wi-Fi Hotspot 150 Mbps is quick, easy and convenient.
Type Mobile Hotspot
Wireless Standards 4G

Reviews

Be the first to submit a review

Trustpilot