D-Link DWL-8620AP DWL‑8620AP - Wireless AC2600 Wave 2 Dual‑Band

MPN
DWL-8620AP
Brand
D-Link
EAN-13
790069441219
Order Code
71-9378
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

Enjoy Faster Business with Wave 2
The DWL-862AP is designed for medium to large-scale Wi-Fi networks, delivering fast Wave 2 wireless speeds. It’s highly manageable, it fits into any existing network, and can be scaled to meet future wireless demands.

Greater Speeds and Reliable Connectivity
Utilise the full potential of 82.11ac Wave 2. Provide faster connectivity with combined data rates of up to 2.5 Gbps2.

It also supports Link Aggregation, which allows two Gigabit Ethernet ports to be linked together to act as a single port to double the available bandwidth and maximise the access point’s overall throughput.

Increase Network Efficiency
The DWL-862AP’s 4 x 4 MU-MIMO takes full advantage of all streams to serve more wireless clients, dramatically improving wireless performance.

MU-MIMO (Multi-User Multiple Input Multiple Output) simultaneously communicates with multiple clients using multiple antennas. This allows the access point to utilise the spectrum more efficiently and significantly increase the network capacity.

Rapid Deployments
It can be ceiling mounted or wall mounted to provide the best wireless coverage. The built-in Power over Ethernet (PoE) port makes deployments faster and means it can be installed in areas without power outlets.

Robust Management
When working in conjunction with D-Link Unified Wireless Controllers (DWC-1, and DWC-2), multiple DWL-862AP units in the Wi-Fi network can be easily and efficiently centrally managed.

Automatic Radio Frequency (RF) Management
Radio Frequency (RF) resource management allows wireless coverage to be managed automatically, providing the best possible coverage for wireless clients.

When access points are deployed in close proximity to each other, there may be interference between channels if RF management is not implemented. When the DWL-862AP senses a neighbouring AP nearby, it will automatically select a non-interfering channel.

This greatly reduces RF interference and allows you to deploy APs more densely. To further minimise interference, when a nearby AP is on the same channel, the DWL-862AP will automatically adjust its transmission power. If an AP goes down, others will increase their transmission power to expand coverage.

Band Steering
It places clients on the optimal wireless band to avoid congestion and allows for smooth streaming of video, seamless browsing, and fast downloads speeds.

Airtime Fairness
Ensures equal airtime given to each client. Increases performance even if slower devices are connected.

82.11k Fast Roaming
Allows the wireless client to roam seamlessly between access points.

82.1p Quality of Service (QoS)
Supports 82.1p QoS for enhanced throughput and better performance of time-sensitive traffic like VoIP and streaming DSCP.

Wi-Fi Multimedia (WMM)
In the event of network congestion, time-sensitive traffic can be given priority ahead of other traffic.
  • 82.11ac Wave 2, Dual-Band, up to 2.5 Gbps2
  • 2 Internal Omnidirectional Antennas
  • Up to 64 dynamic VLANs per access point
  • 82.11k Fast Roaming1, MU-MIMO and QoS with WMM
  • Link Aggregation

Reviews

Be the first to submit a review

Trustpilot