D-Link DWL-7620AP DWL-7620AP, AC2200, 2.4/5 GHz, 2x2 MIMO, 2x

MPN
DWL-7620AP
Brand
D-Link
EAN-13
790069438066
Order Code
73-2757
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £312.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

Faster Business with Wave 2 Tri‑Band Wi‑Fi
The Wireless AC22 Wave 2 Tri‑Band Unified Access Point delivers great bandwidth and flexibility for medium to large Wi‑Fi networks. Its fast Tri‑Band speeds, 2x2 MU‑MIMO, band steering, and Airtime Fairness upgrades your business to the best.

Advanced Wireless Features
82.11k Fast Roaming allows wireless clients to move seamlessly between access points. 82.1p Quality of Service (QoS) provides enhanced throughput and better performance of time‑sensitive traffic like VoIP and streaming DSCP. It also supports Wi‑Fi Multimedia (WMM), so in the event of network congestion, time‑sensitive traffic can be prioritised. Airtime Fairness ensures that equal airtime is given to each client, preventing slower devices from monopolising the wireless connection.

Upgrade to Tri‑Band WiFi
The DWL-762AP features one 2.4 GHz and two 5 GHz wireless bands for the growing number of devices connecting to a single access point.

Allows older 82.11b/g/n devices to connect to the 2.4 GHz while two 5 GHz bands can be dedicated to newer, faster wireless AC devices to enjoy seamless bandwidth-intensive applications like HD video conferencing, VoIP and file collaboration.

Band steering technology efficiently load balances the clients and traffic between the three wireless bands to ensure your wireless clients have a superior user experience even in high-density environments.

Greater Speed and Connectivity
Combined wireless speeds of up to 2,2 Mbps over 3 wireless bands for improved business network speeds.

Wired link aggregation2 allows two Gigabit Ethernet ports to be linked together and act as a single port doubling the access point’s available bandwidth and maximising the overall throughput.

MU‑MIMO Efficiency
With support for MU-MIMO (Multi-User Multiple Input Multiple Output), the DWL-762AP simultaneously communicates with multiple clients using multiple antennas. This allows the access point to utilise the spectrum more efficiently and significantly increase the network capacity. The 2 x 2 MU-MIMO takes full advantage of all streams to serve more wireless clients, dramatically improving wireless performance.

Flexible Deployment
It can be ceiling mounted or wall mounted to provide the best wireless coverage. Integrated Power over Ethernet (PoE) makes deployments faster and means it can be installed in areas without power outlets.

Effective Management
D‑Link Unified Wireless Controllers enable centralised management of multiple access points. Used as a standalone wireless access point, self‑configuring cluster or managed centrally via a D‑Link Wireless Controller. The AP includes a Console port for debugging and configuration.

Centrally Managed
When working in conjunction with D-Link Unified Wireless Controllers (DWC-1, and DWC-2), multiple units of DWL-762AP can be centrally managed. This allows for a large number of access points to be deployed and managed easily and efficiently.

Automatic Radio Frequency (RF) Management
When the DWL-762AP senses a neighbouring AP nearby, it will automatically select a non-interfering channel. This greatly reduces RF interference and allows access points to be deployed more densely.

To further minimise interference, when a nearby AP is on the same channel, the DWL-762AP will automatically lower its transmission power. If the nearby access point fails, then this access point will increase its transmission power to expand coverage.

Guaranteed round‑the‑cloud tech response, even on weekends & bank holidays
Protect your network uptime with optional rapid-response tech support, designed to ensure businesses get the best fit solution for their unique environment. Our warranties and extended service packages reduce downtime, extend the lives of the products, and maximise your up-time by solving technical problems quickly and effectively.
  • 82.11ac Wave 2, Tri-Band, up to 2.2 Gbps
  • 2 Internal Omnidirectional Antennas
  • Up to 64 dynamic VLANs per access point
  • 82.11k Fast Roaming1, MU-MIMO and QoS with WMM
  • Link Aggregation

Reviews

Be the first to submit a review

Trustpilot