D-Link DWA-182 D-Link Wireless AC1300 DualBand USB Adapter

MPN
DWA-182
Brand
D-Link
EAN-13
790069382239
Order Code
72-4545
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DWA-182 AC13 MU-MIMO Wi-Fi USB Adapter delivers powerful wireless AC technology to your desktop or notebook computer. Simply plug the adapter into an available USB port and connect to a wireless network to access a secure, high-speed Internet connection over the 2.4 GHz (4 Mbps) or 5 GHz (up to 867 Mbps) bands. In addition, with integrated Dual Band technology, you’ll have reduced Wi-Fi interference to maximise throughput for faster streaming, gaming, and VoIP calls. MU-MIMO support allows you to get the most from any Wave 2 Wi-Fi routers, for optimised network efficiency and performance.

The DWA-182 AC13 MU-MIMO Wi-Fi USB Adapter delivers powerful wireless AC technology to your desktop or notebook computer. Simply plug the adapter into an available USB port and connect to a wireless network to access a secure, high-speed Internet connection over the 2.4 GHz (4 Mbps) or 5 GHz (up to 867 Mbps) bands1. In addition, with integrated Dual Band technology, you’ll have reduced Wi-Fi interference to maximise throughput for faster streaming, gaming, and VoIP calls. MU-MIMO support allows you to get the most from any Wave 2 Wi-Fi routers, for optimised network efficiency and performance.

82.11ac Wave 2 for Improved Performance

The DWA-182 AC13 MU-MIMO Wi-Fi USB Adapter features the updated 82.11ac Wave 2 specification, which improves on the bandwidth and speed of 82.11ac Wave 1. The new and improved specification increases maximum speeds for the 5 GHz band and adds more channels for higher speeds and less RF interference.

Interference-Free Bandwidth

The DWA-182 AC13 MU-MIMO Wi-Fi USB Adapter delivers Dual Band MU-MIMO technology to your home network for intelligent, versatile, interference-free bandwidth. Check your email and surf the Internet on the 2.4 GHz band; or play online games, make VoIP calls, and stream HD movies to multiple devices using the cleaner, interference-free 5 GHz band.

USB 3. for Maximum Data Transfer Speeds

The DWA-182 also supports the high-speed USB 3. specification. When connected to a compatible USB 3. device and using the 5 GHz wireless band, the device will automatically switch to USB 3. mode, allowing you to achieve the highest possible data transfer rates and fully utilise the speed benefits of the Wireless AC Wave 2 standard.
  • Latest Wireless AC Wave 2 Technology: Browse websites, stream videos, chat or play online games without lag, using the latest Wireless AC13 with MU-MIMO technology
  • Dual-Band Connectivity: Utilising dual-band connectivity for blazing-fast, interference-free bandwidth
  • Highly Portable and Easy to Setup: Compact, low profile design and push button setup allows you to connect quickly and securely

Reviews

Be the first to submit a review

Trustpilot