D-Link DUB-M520 D-Link 5-in-1 USB-C Hub with HDMI/Ethernet and Power Delivery

MPN
DUB-M520
Brand
D-Link
EAN-13
790069447884
Order Code
72-0301
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 16/11/2026

Add a second screen at up to 4K resolutions

Connect a second display to the 4K HDMI port for video up to 4K resolution with no lag

SuperSpeed USB 3.

Transfer data at 5 Gbps. Ideal for transferring from USB drives, phones, tablets, cameras, and other peripherals.

Plug and Play

Add more available ports simply by plugging the hub into a USB-C port. No additional software required.

Thunderbolt 3

Use the Thunderbolt 3 port to transfer data, deliver power, or extend your display in seconds.

Power Delivery

Deliver up to 6W of power through the hub to your laptop by connecting your USB-C charger to the USB-C port.

Gigabit Ethernet Connectivity

Give your laptop an instant, reliable wired Gigabit connection.

Strong housing

Compact, lightweight design in space grey, with aluminium alloy housing.

Turn one port into five more options.

Instantly add a Gigabit Ethernet port, a second display using the HDMI port, two additional USB 3. ports, and a USB‑C port to your computer simply by plugging in the hub into any USB‑C port.

Plug into a reliable docking station. Unplug for instant remote working.

Enjoy a premium docking station experience simply by plugging the hub into a single USB-C port on your computer. You can directly access a private LAN network with Gigabit Ethernet speeds, extend your monitor to a second screen, transfer files from USB 3. devices, and charge your laptop, all at the same time. Need to work remotely? Simply unplug the hub’s single cable and you’re ready to go with your laptop.

Easy to use everywhere. No setup at all.

The space grey, strong aluminium alloy housing protects the high-quality chipset inside and makes the hub ready for any situation, whether you’re at home, the office, or travelling. Plug and play convenience allows you to use the hub straight away and with any Mac, Windows or Linux computer with a USB-C port. There are no drivers to install, and no complicated software setup.

Extend your screen to a vivid 4K monitor.

Plug into the hub’s HDMI port to instantly mirror or extend your display to a second monitor with vibrant 4K resolution. And full backwards compatibility means you can connect to a 72p or 18p monitor.

Send power through the hub.

With the Power Delivery feature, you can charge your laptop at the same time as connecting to your USB peripheral devices. Simply connect your USB-C charger to the hub’s USB-C port to provide power through the hub and to your laptop.

Reviews

Be the first to submit a review

Trustpilot