D-Link DUB-E130 Network adapter USB-C Connecting device to wired network

Order Code:

18-8706

Brand: D-Link MPN: DUB-E130 EAN-13: 0790069437786
Qty Unit Price (Inc VAT)
1+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

D-Link's DUB-E130 network adapter, with the manufacturer's part number 00790069437786, is a USB-C LAN card designed for efficiently connecting devices to a wired network. This network adapter supports Gigabit Ethernet, providing fast and reliable data transfer rates for seamless network connectivity, making it a suitable component for modern laptops and ultrabooks lacking traditional Ethernet ports. Its compact form factor ensures it is an ideal solution in engineering applications demanding robust and stable network connections, such as industrial automation systems, enterprise environments, and IT infrastructure setups. The DUB-E130 supports a range of operating systems and complies with IEEE standards, ensuring compatibility and integration with existing network configurations.
Type Network adapter
Certification CE, FCC
Colour Grey
Connectivity technology Wired
Depth 205mm
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 15mm
Host interface USB Type-C
Input Current 0.5 A
Interface Ethernet
Interfaces USB C®
Internal No
LED indicators Link, Speed
Master (outer) cases per pallet (air) 27 pc(s)
Master (outer) cases per pallet (sea) 51 pc(s)
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
No. of Gigabit LANs 1
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 0 - 40°C
Output Voltage 5 V
Package depth 138mm
Package height 30mm
Package weight 99g
Package width 138mm
Pallet gross length 120cm
Pallet gross weight (air) 166.8kg
Pallet gross weight (sea) 298.8kg
Pallet gross width 110cm
Pallet height (air) 120cm
Pallet height (sea) 192cm
Plug and Play Yes
Power Consumption 176mA
Product colour White
Products per pallet (air) 1080 pc(s)
Products per pallet (sea) 2040 pc(s)
Products per shipping (inner) case 40 pc(s)
Shipping (inner) case height 30.2cm
Shipping (inner) case length 33.5cm
Shipping (inner) case net weight 1.4kg
Shipping (inner) case width 28.6cm
Storage relative humidity (H-H) 5 - 90%
Storage temperature (T-T) -20 - 70°C
USB powered Yes
USB version 2.0/3.2 Gen 2 (3.1 Gen 2)
Wake-on-LAN ready Yes
Weight 28g
Width 26.5mm
Windows operating systems supported Windows 10, Windows 7, Windows 8, Windows Vista, Windows XP

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot