D-Link DUB-2332 USB-C/USB to Gigabit Ethernet Adapter with 3 USB

MPN
DUB-2332
Brand
D-Link
EAN-13
790069468599
Order Code
72-2934
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

SuperSpeed USB 3.
Transfer data at 5 Gbps. Ideal for transferring from USB drives, phones, tablets, cameras, and other peripherals.

Plug and Play
Add more available ports simply by plugging the hub into a USB-C port. No additional software required.

Thunderbolt 3
Use the Thunderbolt 3 port to transfer data, deliver power, or extend your display in seconds.

Gigabit Ethernet Connectivity
Give your laptop an instant, reliable wired Gigabit connection.

Add Gigabit Ethernet and More USB Ports
Instantly add a Gigabit Ethernet port and three additional USB 3. ports to your computer simply by plugging in the hub into any USB-C or USB Type-A port.

Reliable, fast, Gigabit connectivity
Simply plug into your computer and enjoy Gigabit Ethernet, which allows you to transfer large files in seconds. Providing a reliable and fast network connection, perfect for network-intensive workloads.

Copy and transfer files faster.
Do more with a single USB port. You can directly access a private LAN network with Gigabit Ethernet speeds and transfer files from USB 3. devices, all at the same time.

Easy to use everywhere. No setup at all.
The space grey, strong aluminium alloy housing protects the high-quality chipset inside and makes the adapter ready for any situation, whether you’re at home, the office, or travelling.

Plug and play convenience allows you to use the hub straight away and with any Mac, Windows or Linux computer with a USB-C port. There are no drivers to install, and no complicated software setup.
  • x3 USB SuperSpeed 3. ports
  • x1 RJ-45 Gigabit Ethernet port
  • Includes USB Type-C/USB Type-A adapter
  • Portable design, plug & play, Mac/Windows/Linux compatible

Reviews

Be the first to submit a review

Trustpilot