D-Link DUB-2315 D-Link USB-C/USB to 2.5G Ethernet Adapter

MPN
DUB-2315
Brand
D-Link
EAN-13
790069468568
Order Code
72-5467
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2.5 Gbps
Upgrade your computer to 2.5 Gbps Ethernet.

USB-C connector
Ideal for ultra-thin laptops with USB-C / Thunberbolt 3 connections and no ethernet port.

Install in seconds
Simply plug in the adapter and the built-in driver will be installed in seconds.

Upgrade your laptop to 2.5 Gbps Ethernet.
Instantly add multi-Gigabit connectivity to your laptop computer or desktop. Just plug the adapter into an available USB-C or USB Type-A port and you’re ready to connect to your router or switch at 2.5x the speed of a standard Gigabit connection.

More than twice as fast as Gigabit Ethernet.
Simply plug into your computer and enjoy fast 2.5 Gigabit Ethernet that allows you to transfer large files in no time, or make light work of backups to a server or network storage device. This reliable adaptor allows you to connect to multi-gigabit speeds instantly, perfect for network intensive workloads.

Easy to install and use.
Simply plug the adapter into an available USB-C port. The installation software is already preloaded on the adapter, so there’s no need for CDs or downloads. The portable compact design lets you easily slip the adapter into your pocket or laptop bag and take it with you anywhere.

  • x1 RJ-45 2.5G Ethernet port & USB-C / Thunderbolt 3 Connector
  • x2 LED indicators for connection status
  • Includes USB Type-C/USB Type-A adapter
  • Portable design, plug & play, Mac/Windows/Linux compatible

Reviews

Be the first to submit a review

Trustpilot