D-Link DUB-1340/E USB hub 4 ports USB type A USB 3.0 5 GBit/s Black

MPN
DUB-1340/E
Brand
D-Link
EAN-13
0790069345494
Order Code
20-9411
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Desktop 4-port USB 3.0 hub adds four more USB ports to your laptop or PC. The super-fast hub supports the standard USB 3.0 with up to 5 Gbit/s data throughput. From now on, you've got 10x the speed that you normally get from USB 2.0. SuperSpeed USB / USB 3.0 Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. Works with any computer The installation of the DUB-1340 is very easy: connect the hub to your computer. Whether Windows, Mac or Linux-the hub, each operating system automatically recognized and installed. So that you can use the full speed, your computer via a USB 3.0 interface (e.g. 2-Port USB 3.0 PCI-Express Adapter DUB-1310). Compatible with all USB standards The DUB-1340 is backward compatible with USB 2.0 and USB 1.1. Thus you can use any USB device easily and conveniently via Plug & Play. As a result of the merger of several DUB-1340 even allows you to connect up to 127 USB devices to your computer.
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot