Enjoy the Power of Next-Gen Surveillance SwitchEnhance your surveillance environment with the DSS-200G, a smart and easily installed device that delivers greater control and flexibility. Discover the capabilities of this intelligent tool that automates processes and adds intelligence to your network.
Built for Surveillance,
with Gigabit Ethernet & PoE++Designed to meet surveillance requirements for businesses of all sizes, with features like support for high-powered PTZ cameras, high PoE budgets, Auto Surveillance VLAN, and surge protection, these switches are ideal for IP surveillance setups.
Long Range PoE DeliveryConnect and power cameras up to 250 metres away without the need for additional PoE extenders.
Power Your DevicesSupports PoE/PoE+ to connect and power your PoE-cable network devices via Ethernet cables without the need for power adapters.
Reliable PoE ConnectionsSurge protection on all PoE ports protects the switch when feeding power to PoE-capable devices.
Rapid deployments with a single PoE cable.The series supports PoE, and some provide higher power PoE++, delivering up to 90 watts on selected ports, enabling faster deployment of PoE devices such as IP cameras, VoIP phones, access points, terminals, speakers, lights, conferencing systems, displays, and more.
Reach further with a flick of a switch.The built-in DIP switch allows easy configuration and quick adjustment of application settings without the need to access the web configuration. Quickly enable and disable functions such as QoS, Extend (connection by up to 250 metres), Port Isolation, PD-Alive and STP (Spanning Tree Protocol) in an instant.
Protects the network against power surges.6kV surge protection on all PoE ports protects the network against voltage spikes with link aggregation, ERPS and STP support to make your network more robust and resilient.
Connect to more with PoE++See your remaining power availability with the built-in PoE Power Budget LEDs for 25%, 50%, 75%, and 100% power usage at a glance. And utilise up to 518W, with 90W on 8 ports and 30W on 15 ports for DSS-200G-28MPP, so you can rapidly deploy more devices.
Layer 2 management features.Comes with a complete line-up of L2 features, including port mirroring, Spanning Tree Protocol (STP), and Link Aggregation Control Protocol (LACP). Network maintenance features such as loopback detection and cable diagnostics.
Quality of Service and bandwidth control.Bandwidth control allows network administrators to reserve bandwidth for important functions that require higher priority or more bandwidth.
Auto Surveillance VLAN consolidates data and surveillance video transmission through a single switch, sparing businesses the expense of dedicated hardware and facilities.
Voice VLAN enhances the VoIP service by automatically placing voice traffic from IP phones to a designated VLAN. With a prioritised and segmented VLAN, this feature guarantees quality and security of VoIP traffic.
Energy efficientWith built-in D-Link Green technology, this series saves power without sacrificing operational performance or functionality.
Time-Based PoESchedule the ports on the switch to provide PoE power to devices on specific days and during set hours of the week for energy savings
Sleep modeLink status drastically reduces power consumption by automatically putting ports without a link into a sleep mode
Advanced chipsetThe series incorporates a special chipset with advanced silicon technology for efficient use of energy
We're here to help.
Over 35 years in the networking industryInnovative end-to-end solution experts for small businesses to large corporations around the world.
Talking to us is easySkilled local support in 16 countries. Our support teams are ready to help you.
- High PoE budgets and support for IEEE 802.3bt 90 W PoE
- 6 kV surge protection on all PoE ports
- Alarm Port and four-stage PoE usage indicator light
- Smart Fan design
- Surveillance traffic optimization
- Auto-detect ONVIF devices
- Built-in SNMP MIB
- Surveillance VLAN
- Easy deployment with automatic configuration
| Type |
Gigabit Ethernet Switch |
| Number of Ports |
8 |