D-Link DPE-101GI 15.4w Gigabit PoE Injector

MPN
DPE-101GI
Brand
D-Link
UPC-12
790069341335
Order Code
70-4686
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

The DPE-101GI Gigabit PoE Injector is designed to supply a power and data connection to PoE devices such as an IP Camera or Wireless Access Point. The IEEE 802.3af compliant DPE-101GI gives you the ability to mount your PoE device virtually anywhere in a building, such as on ceilings or near entryways, by eliminating the need for a nearby power outlet and attached power supply. D-Link’s DPE-101GI combines electrical power with a Gigabit network connection and produces a Gigabit Power over Ethernet (PoE) signal, allowing a single Ethernet cable to carry both data and power to a device.

Cost Efficient Flexibility Deploying the DPE-101GI saves both installation costs and equipment costs, allowing a single RJ-45 Ethernet cable to carry both power and data to each device. This reduces cables, eliminates the need for dedicated electrical outlets on the wall, ceiling, or other unreachable place, and most of all, reduces installation time. The Power over Ethernet solution frees IP surveillance cameras and wireless AP deployments from the restrictions of power outlet locations.

High Speed Connectivity The DPE-101GI Gigabit PoE Injector is designed to be deployed in situations where high bandwidth is demanded. Examples where the DPE-101GI is ideal include powering network devices such as wall mounted PTZ (Pan, Tilt & Zoom) network cameras, ceiling mounted PTZ dome network cameras, video and voice over IP (VoIP) telephones, and wireless LAN access points.
  • Simplicity
  • Plug-and-Play with no software required
  • Easy installation of PoE devices where a power outlet is not available
  • Reduces installation and network equipment costs
  • Provides power over existing network cabling to PoE devices such as access points, IP cameras, and IP phones
  • Lightweight and compact
  • 802.3af compliant with output PoE power of 0.4 A at 48 V Gigabit Connectivity
  • Power Over Ethernet (PoE) Injector for 10/100/1000T connections delivers power up to 100 metres (328ft)
  • Connect your devices at Gigabit speeds, all within a compact device
Type PoE extender

Reviews

Be the first to submit a review

Trustpilot