D-Link DNH-100 D-Link Nuclias Connect Hub

MPN
DNH-100
Brand
D-Link
EAN-13
790069451980
Order Code
72-3882
Country of Origin
Japan

Discontinued by Manufacturer


A Refreshing Take on Network Management
The D-Link DNH-1 Wireless Controller is a centralized wireless LAN manager developed specifically for our Nuclias Connect management solution and is suitable for small to medium-sized business (SMB) IT infrastructure. It comes preloaded with Nuclias Connect network management software, which is a key asset for businesses where IT skills are limited by financial or other constraints.

Tasks can be centralized and automated, meaning the DNH-1 is highly suited for remote deployment where either dedicated onsite staff are unavailable, or servers, PCs and other devices that can run the software might not be viable.

Better-Than-Expected Performance at a Smaller-Than-Expected Price
The DNH-1 is unbeatable value for money, delivering real value at a lower-than-expected price. Its backwards compatibility with a variety of legacy AP’s means no need to unnecessarily replace older but still functioning hardware, better for your wallet and the planet.

With the ability to support up to 1 APs and a variety of business tools including Captive Portal, Payment Gateway Integration and Front Desk Ticket Management. Accordingly, all these top-notch capabilities can all be centralized thanks to the Nuclias Connect management software to reduce admin cost and fulfil most of SMBs networking and day-to-day demands.

Big Things Come in Small Packages
Despite its modest size, the DNH-1 offers the same Nuclias Connect management functionality of a larger device.
With a 1Base-T Ethernet port, a USB 3. port, a Micro SD slot as well as support for IEEE 82.3ab/u/x, it’s fully equipped for all occasions. Furthermore, manage up to 1 APs at one time, create and configure AP profiles, multiple SSID settings, access control, VLANs, time-based rules, bandwidth and performance. Control ranges from all-encompassing down to a single AP, so that fine-tuning your network via the connect software is effortlessly simple.

A Network That Can Look Out for Itself
The DNH-1 features self-organizing and self-optimizing capabilities such as interval-based radio scanning and analysis, self-management of radio frequency, as well as L2/L3 AP discovery and output power. Combined with other self-healing capabilities, it can maintain stability and continue operating at optimal levels even during peak usage times, so you can rest assured users are getting the best service possible.

An End to an Endless Number of Accounts
Nuclias Connect enables an extensive understanding of your network and its users through traffic analytics and status reports, which can be viewed at a glance. Insights derived from this data provide actionable intelligence which businesses can use to create business value. Traffic can be viewed across the entire network, down to the level of a single AP. Capacity and growth can be evaluated, as well as any irregularities that may arise, allowing for easier troubleshooting.

Real-Time Analytics & Reporting, All on an Intuitive Interface
Nuclias Connect enables an extensive understanding of your network and its users through traffic analytics and status reports, which can be viewed at a glance. Insights derived from this data provide actionable intelligence which businesses can use to create business value. Traffic can be viewed across the entire network, down to the level of a single AP. Capacity and growth can be evaluated, as well as any irregularities that may arise, allowing for easier troubleshooting.
  • Manages up to 1 Wireless Access Points (APs)
  • 1 x 1 Base-T Ethernet Port, 1 x USB 3. Port, 1 x Micro SD Slot
  • Pre-loaded with Nuclias Connect Management Software
  • Auto-managed RF and L2/L3 AP discovery
  • NAT Passthrough
  • Multiple SSID with VLAN
  • Command Line Interface (CLI) Support
  • WPA2/WPA3 Support
  • IEEE 82.3ab/u/x Support
  • Single Sign-On
  • Suitable for remote sites/deployments

Trustpilot