D-Link DMS-108P/B 8-Port 2.5G Multi-Gigabit PoE++ Unmanaged Switch

MPN
DMS-108P/B
Brand
D-Link
UPC-12
790069477980
Order Code
70-1466
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Plug & Play
No complex configurations required for fast and easy network connectivity

Multi-Gigabit​
Multi-Gigabit ports for high data rate transmission

High Power Budget
230W PoE total budget to power more devices

IEEE802.3bt
Up to 90W per port enables high-power devices (PD)

Multicast Optimization
IGMP snooping feature prevents network flooding

Silent Operation
Fanless design for a noise-free working environment

Unleash Wi-Fi 6 via 2.5G Ports
As Wi-Fi 6 (802.11ax) delivers ultra-fast speeds and low latency, standard Gigabit Ethernet can become a bottleneck. 2.5G Ethernet offers 2.5x the bandwidth without new cabling, unlocking the full potential of Wi-Fi 6 for smoother 4K/8K streaming, HD surveillance, AR/VR gaming, data transfer, and data-intensive environments. Future-proof your network and experience Wi-Fi 6 at its best—fast, reliable, and unrestricted.

Small Size, Big Power
The DMS-108P with IEEE 802.3bt (PoE++) delivers up to 90W per port with a 230W total power budget, enabling high-performance devices without additional power supplies. Ideal for Wi-Fi 6 access points, PTZ cameras, kiosks, smart LED lighting systems, and much more. PoE++ simplifies installation, reduces cabling costs, and enhances energy efficiency.

Smarter Multicast, Smoother Performance
The DMS-108P enables IGMP Snooping to enhance network efficiency by intelligently managing multicast traffic, ensuring data reaches only the devices that need it. This reduces bandwidth congestion, improves video streaming and VoIP performance, and optimizes IPTV, surveillance, and enterprise networks.

Prioritize Traffic for Optimized Performance
With the DMS-108P, you can effortlessly manage your network traffic with the 802.1p Quality of Service (QoS) feature. The switch automatically organizes and prioritizes time-sensitive and critical data for efficient delivery, enabling buffer-free video streaming as well as jitter-free video and voice calls.
  • 8-port 2.5GE connectivity for high performance networking
  • IEEE 802.3af/at/bt PoE (up to 90W/port), 230W power budget
  • Plug and Play simplicity for easy installation
  • Fanless design for enhanced reliability and silent performance
  • Durable metal housing enhances product durability
  • IGMP snooping for optimized bandwidth utilization
  • Auto MDI/MDI-X crossover on all ports simplifies setup
  • IEEE 802.3x flow control prevents packet loss
  • Quality of Service (QoS) ensures uninterrupted connectivity
  • IEEE 802.3az reduces power consumption and operating cost
Type Gigabit Ethernet Switch
Number of Ports 8

Reviews

Be the first to submit a review

Trustpilot