D-Link DMS-106XT D-Link 6-port Multi-Gigabit Unmanaged Switch

MPN
DMS-106XT
Brand
D-Link
EAN-13
790069459818
Order Code
72-6789
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Enjoy reliable 1 Gigabit wired Ethernet.
Enjoy an ultra-fast 1-Gigabit uplink, five 2.5-Gigabit ports, Turbo Mode for port-based QoS prioritisation and multicoloured LED lighting, allowing you to eliminate network bottlenecks to maximise performance and throughput to your network.

Turbo Mode
Ultra-low latency and port-based QoS prioritisation for uninterrupted online gaming and 4K streaming

Plug and play
Ready to perform right out of the box with no configuration required

Multicoloured LED
Conveniently indicates Turbo Mode status

Silent Operation
Fanless design for a noise-free working environment that enhances reliability

Metal Casing
Premium gunmetal grey, aluminium alloy housing

Multi-Gigabit
x1 1G and x5 2.5G Multi-Gigabit ports for high data rate speeds

Power Efficiency
Low power consumption design

QoS Magenement
Quality of Service for uninterrupted connections

Multi-Gigabit fast connectivity.
The 1-Gigabit uplink provides a high-bandwidth connection to your network core or network-attached storage (NAS) device, allowing users to access network resources and transfer large multimedia files at lightning-fast speeds. It comes with x5 2.5-Gigabit ports for maximum throughput and performance - ideal for enjoying unrestricted Wi-Fi 6 devices, high-end gaming computers and workstations.

Boost network performance with Turbo Mode.
Simply press the Turbo Mode button when you're ready for port-based QoS prioritisation for ultra low latency during critical operations. Experience large multimedia file transfers and high quality video calls running at maximum network speeds every time.

Designed for advanced home and office-grade networks.
With x1 1G port and x5 2.5G ports, the switch is fast and versatile enough to handle large multimedia file transfers to-and-from a storage server with ease, and it keeps your Wi-Fi 6 router and AP communications unrestricted. And the premium gunmetal aluminium housing features a fanless design for enhanced reliability, silent operations, and low power consumption.





  • Turbo mode for ultra low latency and QoS
  • x1 1 Gigabit Ethernet port
  • x5 2.5 Gigabit Ethernet ports
  • Plug and play
  • Multicoloured LED
  • Aluminium housing and silent operation

Reviews

Be the first to submit a review

Trustpilot