D-Link DIS-M100G-SW 10/100/1000 Mbps to SFP Industrial Media, 4 Gbps,

MPN
DIS-M100G-SW
Brand
D-Link
EAN-13
790069450020
Order Code
72-1620
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

D-Link’s Gigabit Industrial Unmanaged Media Converter turns an Ethernet connection into
fiber, allowing for ultra-fast long distance connections. The DIS-M1G-SW media converter is
housed in a highly resistant IP3-rated metal casing to protect the media converter from harsh
environmental conditions. Meanwhile, the fanless design extends the life of the DIS-M1G-SW
while also being able to operate in a wide temperature range from -4°C up to 7 °C. For
increased flexibility, the DIS-M1G-SW can also be mounted on a DIN rail or conveniently
mounted on a solid surface wall. In addition, the DIS-M1G-SW supports dual power input
which allows for a redundant power supply configuration to make sure the media converter
continues to operate in the event of a primary power supply failure.

Extend Your Network
Fiber-optic speeds are critical to success, but twisted-pair cabling can only go so far. Using
D-Link’s converters you can change a twisted-pair Ethernet connection into a single-mode or
multi-mode fiber connection that can go much further. Converters for distances of anywhere
from 55 m to 8 km allow you to optimize your selection.

No Wasted Space
Its compact size fits anywhere and doesn’t require an entire rack. Measuring just 7 mm wide by 95 mm long by 26.1 mm in depth, with the total volume of one unit just .174 liters. This allows for convenient installation wherever it is needed, especially in limited space environments such as telecommunication cabinets or a distribution box.

Plug and Play
The media converters offered by D-Link include several industry-standard technologies that
make them easy to operate, like 82.3u/x/ab. Auto-MDI/MDIX and Auto-Negotiation makes
sure that your cable connection functions at the highest possible speed while remaining
compatible. There’s no management software to configure – just simply connect the converter.
  • Converts an Ethernet connection into fiber for distances up to 8 kilometers
  • 1 x 1/1BASE-T port
  • 1 x SFP port for long distance connections
  • No need to configure, simply connect and it is ready to go
  • High redundancy features such as Dual Power Input provides industrial-grade reliability
  • Resistant to temperatures between -4 and 7°C
  • IP3-rated ingress protection provides defense against small objects entering the device
  • Compact size allows for convenient installation, even in tight spaces

Reviews

Be the first to submit a review

Trustpilot