D-Link DIS-3650AP D-Link Outdoor Industrial AC1200 Access Point

MPN
DIS-3650AP
Brand
D-Link
EAN-13
790069459771
Order Code
72-5102
Country of Origin
Japan

Discontinued by Manufacturer


Fast Wi-Fi, even in extreme weather.
Fast dual-band Wi-Fi that’s designed to operate even in extreme environments and comes in a rugged IP67 weatherproof housing. It can be DIN, pole, or wall-mounted, making it ideal for industrial installations.

Manage your business network with ease
The DIS-365AP can work as a standalone device but can also work with Nuclias Connect - a free software-based management platform (with optional hardware controller) that can be used on-premises, or as a cloud solution hosted on a public cloud service. Admin tasks can be swiftly carried out from the Nuclias Connect app, or server/PC-based software for easy access, easy automation, and easy network scalability.

Easily manage your network with Nuclias Connect
Automate, monitor, manage and scale your network in line with business demand without the complexity or cost, through the centrally managed Nuclias Connect platform.

Flexible DIN or wall mountable
For increased flexibility in varied working environments, it can be mounted on a DIN rail or pole/wall-mounted

Built tough, for tough environments
Wide operating temperature range with built-in 6kV surge protection and 8kV ESD protection

PoE Ready
Power over Ethernet makes for an easier installation with a single cable

Easy to scale up
The free Nuclias Connect management software controller allows you to scale up the network by up to 1,5 access points2

Reliable, secure performance
Fast throughput with dual-band, MIMO technology, band steering & airtime fairness intelligently manages users with WPA3 wireless encryption

Hassle-free admin tasks
Empower admins to work efficiently, even across multiple sites. Deploy, configure, update and expand rapidly.

Free-to-download software & app
Rapidly setup, manage and monitor APs locally via our free network management software, or remotely with the Nuclias Connect app

Strong, reliable performance for your business
The DIS-365AP delivers reliable, high-speed wireless AC Wave 2 performance with maximum combined wireless signal rates of up to 12Mbps1, with x1 Gigabit LAN ports for high-capacity backhaul to the wired network

It also supports multiple VLANs for enhanced network management, x16 SSID setups, MAC Address filtering, WLAN partitioning, and utilises WPA3™ Wi-Fi security for advanced network protection

Seamless and self-sufficient networking
It employs band steering, MU-MIMO and beamforming - all designed to work together to alleviate congestion by automatically routing devices based on Internet usage, so your network won’t be slowed down by devices performing intense tasks.

This access point also supports Load Balancing and Airtime Fairness technology to distribute workloads between other APs for optimum resource utilisation, allowing every device in your network to seamlessly get the best connectivity possible — without putting a strain on your whole network.

Durable and reliable design
The DIS-365AP has a rugged IP67 weatherproof housing, designed to protect itself from harsh environmental conditions and supports a wide operating temperature range of -2 to 65°C.

For increased flexibility in extreme environments, the DIS-365AP can be mounted on a pole, wall or DIN-mounted, and the option to be powered via clutter-free Power over Ethernet (82.3at PoE).

Built to work, made to last
The built-in 6 kV surge protection and 8KV ESD protection both ensure continuous operation in unexpected electrical surges or discharges.

Multiple Operation Modes
The DIS-365AP can be configured to fit the needs of your network and optimise performance.

- Access point
- Wireless distribution system (WDS) with access point
- WDS/bridge (no AP broadcasting)
- Wireless client.

Advanced and customisable on-premise network management.
Nuclias Connect is a unified network management tool with cost-effective scalability, powerful controls, and is designed as a solution for every type of business.

Minimise the hassle of deployments, configurations and admin tasks.
Compared to traditional hardware-based unified management systems, Nuclias Connect offers tremendous flexibility. Easy setups, remote access and an intuitive dashboard make life easier for network admins, while functionality and network self-healing tools such as airtime fairness, localised throttling and load-balancing improves overall user experience.

Get your networks up and running from anywhere, easily and quickly.
Network administrators can set different configurations and authority levels for head and branch offices. Network devices can be pre-configured before being dispatched to regional offices, allowing rapid deployments, replacements or scaling. The solution also enables Managed Service Providers to send pre-configured APs to their customers and remotely manage their wireless networks.

Manage your business network, like never before.
Nuclias Connect enables you to manage and control your network from anywhere with an Internet connection. It provides an extensive understanding of your network and its users through traffic analytics and status reports, which can be viewed at a glance through an intuitive interface on PC, or phone via our app. Insights derived from this traffic data can be used to create business value, and traffic can be viewed across the entire network, to the level of a single AP.

Easy to scale up
The free Nuclias Connect management software controller allows you to scale up the network by up to 1,5 access points.

Efficient hardware, dedicated to Nuclias Connect.
The new Nuclias Connect Hub (DNH-1) is an optional hardware controller that’s small and comes pre-installed with Nuclias Connect. It provides an inexpensive, ready-made solution, and makes AP configurations fast and easy. It removes the need for installing and maintaining Nuclias Connect on additional hardware such as a server or PC. It supports up to 1 APs, automatically detects devices, pushes configurations, and provides robust hardware management. Simply plug in and power on.

Free Next-Business-Day Service
Enjoy our free Next Business Day service, as standard, to replace faulty equipment quickly.

Our rapid-response technical support is designed to ensure businesses get the best support for their unique environment. Our extended warranty and enhanced service packages increase the lengths of warranties and further minimises downtime. You can even opt for our Same Business Day Service which guarantees the delivery of the replacement product within 4 hours of confirmation of product failure.


  • Dual-band AC12 speeds: 3 Mbps on 2.4 GHz, 867 Mbps on 5 GHz
  • Industrial design, rugged IP67 weatherproof housing
  • Wide operating temperature range of -2 to 65°C
  • 6 kV surge protection, 8 kV ESD protection
  • MU-MIMO, 82.11k/r fast roaming, WPA3 Security
  • 1 x Gigabit LAN (PoE 82.3at supported), 1 x Console Port
  • Flexible articulating wall/pole mount or DIN mount
  • Standalone, or with free Nuclias Connect management software, or with dedicated Nuclias Connect Hub

Trustpilot