D-Link DIS-2650AP D-Link Wireless AC1200 Wave2 Dual-Band Industrial Access Point

MPN
DIS-2650AP
Brand
D-Link
EAN-13
790069458675
Order Code
72-6357
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £478.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Enabler of Future Industry
D-Link is enabling the success of Industry X., Smart Cities and Intelligent Transport Systems through ruggedized, built-to-last and super reliable solutions. Discover how our Industrial Switch Solutions can facilitate your success too.

Enter The Connectivity Fast Lane
Empowered by 82.11ac Wave 2 Wi-Fi and boasting high-power external antennas, the DIS-265AP provides triple the speeds of legacy 82.11n devices. It easily surpasses the Gigabit hurdle with dual-band speeds of up to 12 Mbps, and meanwhile, the indispensable MU-MIMO feature handles more data sources simultaneously, essential in any device or sensor-dense area.

An Industrial AP That Comes Fully Equipped
The DIS-265AP can hit the ground running with its fully equipped interface: two dual-band antennas ensure fast and far-reaching coverage. Two LAN ports, with support for PoE offers a stable wired backhaul connection. The included terminal block facilitates power supply redundancy for unbroken operation and lastly the Wi-Fi Signal Indicator ensures you’re always achieving peak coverage.

Designed with Resilience, Built to Last
The slick metal casing with an IP3 rating protects the device from the typical hazards of industrial areas. Wide temperature tolerance of -2 to 65℃ keeps mission-critical data flowing even in the heat of the summer or the coldest of winters. Finally, easily install on a standard DIN rail or mount on the wall.

Ticks All The Boxes For Industrial Use
The DIS-265AP complies with International Electrotechnical Commission (IEC) international standards for industry use. This makes it ideal for enduring the harsher environments of light industry applications to support future industry X. initiatives such as smart factories, intelligent transportation or smart cities.

Free Nuclias Connect Remote Centralized Management Software
D-Link’s Nuclias Connect is a centralized management and analytics solution that brings convenience, control, customizability and cost-effective scaling to SMB (small-medium-sized business) networks. It enables network monitoring, management, and device configuration through a single, easy-to-use software interface.

What’s more – it’s free to download and there are no licensing or support fees. Easily manage your network, anytime, anywhere.

Potential Applications
The DIS-265AP is designed to form a vital part of network infrastructure in scenarios such as Smart Cities, city-wide surveillance, Smart Parking or Smart Factories.
  • Superior speeds and throughput with dual-band 82.11ac Wave 2 Wi-Fi, offering speeds of up to 12 Mbps
  • 2x2 MU-MIMO better handles multiple devices & sensors and enhances capacity
  • Two 1/1/1BASE-T Ethernet ports (one supports PoE 82.11at)
  • Airtime Fairness, Band Steering and Fast Roaming greatly optimize connectivity for all devices
  • Supports WPA2 Encryption security for more protection
  • Easy to manage with D-Link’s free software-based management solution, Nuclias Connect
  • Broad temperature tolerance of -2 to 65℃
  • DIN rail or wall mountable
  • Built-in 2KV surge protection and 15KV ESD protection
  • Dual power input for redundant power supplies

Reviews

Be the first to submit a review

Trustpilot