D-Link DIS-100G-06P Network switch 12 GBit/s

MPN
DIS-100G-06P
Brand
D-Link
EAN-13
0790069478444
Order Code
20-9409
Qty Unit Price (Ex VAT)
1+ £181.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The D-Link DIS 100G-06P is a robust industrial gigabit Ethernet switch designed for demanding network environments. It offers flexible connection options with a total of 4 10/100/1000 PoE-enabled ports and 2 gigabit SFP ports. The PoE-power of 30 W ensures an efficient device operation, enables an optimized network management and at the same time minimizes the power consumption. Thanks to its DIN rail mounting the installation is easy and convenient, so it is suitable for Ideal for various industrial applications. This switch complies with IEEE 802.3af, IEEE 802.3at and IEEE and ensures a reliable and efficient network connection. With the integrated Green Ethernet technology it optimizes the power consumption during the network operation and thus meets the requirements of energy savings. It was developed especially for the special requirements of industrial environments and supports an effective communication and device performance. This text is machine translated.
Type Network switch
Colour Black
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot