D-Link DIR-X5460 D-Link AX5400 Wifi 6 Router DIR‑X5460

MPN
DIR-X5460
Brand
D-Link
EAN-13
790069453670
Order Code
72-7486
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

The Ultimate Wi‑Fi 6 Performance.
Experience the ultimate in Wi-Fi performance with Wi-Fi 6.The latest in Wi-Fi technology delivers unprecedented capacity, reliability and security for all your devices at once.

Experience Wi‑Fi like never before.
Wi-Fi 6, also known as 82.11ax, is the next-generation standard in Wi-Fi technology. Wi-Fi 6 has significant improvements on the previous 82.11ac Wi-Fi standard. Now you can watch, game and browse at a faster and more efficient rate from every room in the house and with more devices than ever.

1%
Faster
DIR-X546 offers 5GHz band speed of up to 4.8 Gbps, over 12% faster than previous generation 82.11ac 5GHz band speed.

x6
Capacity
OFDMA greatly increases your total number of devices you can connect to around your home.

x6
Efficient
Built-in power amplifiers boost your range, and beamforming and MU-MIMO deliver higher bandwidth to all your devices at once with precision.

A new type of Wi‑Fi that’s even faster.
Bring home next‑gen Wi‑Fi 6 speeds of up to 5.4 Gbps for a better way to enjoy snappier browsing, 4K streaming and online gaming.

Built for tomorrow’s tech, today.
Wi-Fi 6 works by using 124-QAM to provide a signal that packs in a lot more data, and a 16 MHz for a wider channel, that results in a lot faster Wi-Fi with unprecedented efficiency. Now you can enjoy more of the latest tech like virtual reality gaming, vivid 4K streaming, as well as multiple conference calls without stutter and faster file downloads.

x2
Bandwidth allowance
Boost from Wireless AC’s 8 MHz to double the channel width of Wi-Fi 6’s 16 Mhz, for a faster connection from router to any device.

12%
Higher throughput
DIR-X546 offers 5GHz band speed of up to 4.8 Gbps which is over 12% faster than previous generation 82.11ac 5GHz band speed.

Coverage that reaches further.
6 high-gain external antennas, and built-in power amplifiers work together to generate a broader and more reliable Wi-Fi signal to reach more rooms and provide coverage throughout your home.

Multi‑device household? No problem.
Wi-Fi 6 uses a combination of OFDMA and MU-MIMO technology to increase the total number of devices your network can effortlessly handle by up to 4x, so you can bring more of the latest tech into your smart home. And OFDMA transmits to multiple devices simultaneously to make sure everyone using the home Wi-Fi uses it with unprecedented efficiency.

1.5GHz
Processor
With far more processing power over any common Wi‑Fi 5 router, the DIR‑X546’s triple‑core 88 MHz CPU can tackle huge amounts of data transfers, so you can enjoy lag‑free gaming and vivid 4k//HD streaming without buffering.

Wi‑Fi 6 has the latest security, with powerful encryption.
Privacy has become essential to digital life. With a built‑in firewall (NAT), automatic security and firmware updates and backups, a VPN wizard for virtual private networking, and the most advanced Wi‑Fi 6 security, the DIR‑X546 provides peace of mind while you’re online.

Always up to date.
Firmware automatically stays updated, making sure you always have the latest security. The Dual Image feature saves a recovery image before any update, so you’re always backed up.

WPA3 Wi‑Fi Security.
Built-in 128-bit encryption is the latest advanced Wi-Fi security standard available, bringing a new era of wireless encryption and greater privacy to all your devices at home.

Quick VPN.
When you’re out and about, Quick VPN lets you connect to the internet as if you’re at home, making connections more secure, and allowing you to access online videos and content like you’re at home.

You’re the boss.
Set the ground rules to keep your children safe online. Whether you need to get everyone around the table for a meal, it’s time for homework or you need a break from the screens, the DIR-X546 comes with parental controls on the D-Link Wi-Fi mobile app so that you’re always in charge.

Full control
Find out which devices are connected to Covr, created schedules, check login credentials, reboot the system hand-free

Wi-Fi Guest Zone
Set guest logins for when you have visitors and block any devices you don’t know.

Parental Controls
Manage internet access with profile-based parental controls.

Easy setup. Convenient controls.
Setup is quick and easy with the free D-Link Wi-Fi app. Follow the on-screen step-by-step instructions to get everything up and running in no time.

The most popular way to test your internet speed, built in.
Speedtest™ by Ookla is built into the router and is the definitive way to measure the true speed of your Router-to-ISP connection by using the free D-Link Wi-Fi app.

Green technology that saves your battery life.
Target Wake Time (TWT) automatically helps reduce battery consumption for all your connected devices by devising when and how often transfers are required, TWT then automatically conserves energy and helps save battery life on your devices.

Voice control with Alexa and Google Assistant.
"Hey... pause the internet for the kids"
Take control of your network just by using your voice with Amazon Alexa or Google Home devices. Receive instant audio alerts about network updates, check on the security status of any device, and more.
  • Dual-band Wireless AX54
  • Wi-Fi 6 with MU-MIMO & OFDMA
  • WPA3 Wi-Fi Security
  • Amazon Alexa & Google Assistant compatible
  • 1x Gigabit WAN, 4x Gigabit LAN ports

Reviews

Be the first to submit a review

Trustpilot