D-Link DGS-712 D-Link SFP 10/100/1000 BASE-T Copper Transceiver

MPN
DGS-712
Brand
D-Link
EAN-13
790069356117
Order Code
72-0394
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Gigabit Ethernet connectivity for data centers, enterprise wiring closets, and service provider transport applications
The D-Link DGS-712 1Base-T Copper SFP Transceiver Module is a hot-swappable SFP (Small Form-Factor Pluggable) transceiver that plugs into standard SFP slots on switches and supports Gigabit Ethernet. The DGS-712 oႠers a wide variety of Gigabit Ethernet connectivity options for data centers, enterprise wiring closets, and service provider transport applications. The DGS-712 is an external transceiver designed for insertion into SFP slots of network devices for transmission and reception of data signals from fiber ports. These transceivers provide Gigabit operation and physical compactness to deliver the speed, reliable data transfer, and deployment Ⴂexibility that today’s networks require.
  • Compliant with IEEE 82.3ab Gigabit Standard
  • MSA, RoHs Compliant
  • Maximum distance of 1 m
  • RJ-45 connector type

Reviews

Be the first to submit a review

Trustpilot