D-Link DGS-3630-52TC/SI 44 10/100/1000BASE-T ports + 4 Combo

MPN
DGS-3630-52TC/SI
Brand
D-Link
EAN-13
790069425615
Order Code
72-9531
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2506.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DGS-363 Series Gigabit L3 Stackable Managed Switches are a range of switches designed for Small to Medium Businesses (SMBs), Small to Medium Enterprises (SMEs), enterprises and ISPs. With Gigabit Ethernet SFP, 1 GbE SFP+, security features, and advanced Quality of Service (QoS), the DGS-363 Series can act as core, distribution or access layer switches.

Stackable Managed Switches
- Designed for Small to Medium Businesses, Enterprises and ISPs
- Deliver high performance, flexibility, fault tolerance, and advanced software features
- Gigabit Ethernet SFP, 1 GbE SFP+, security features, and advanced Quality of Service (QoS), the DGS-363 Series can act as core, distribution or access layer switches
- High port densities, switch stacking, and easy management make the DGS-363 Series suitable for a variety of applications
- DGS-363-28PC and DGS-363-52PC feature Power over Ethernet, which allows PoE-powered devices to be powered by the switch through a standard Ethernet cable.

Outperforming the competition
The DGS-363-28TC was benchmarked against a market leading competitor's device. It matched or exceeded the competitor's performance across all tests despite being significantly lower in price with a much lower power consumption.

Versatile Management

The DGS-363 Series provides:

- Network Assistant Utility
- Industry-standard CLI
- Intuitive web-based management interface

Support for SNMP allows centralized management of a large number of devices and out-of-band management is available via a dedicated console port.

A mini-USB console port allows the DGS-363 Series to be managed without any extra connectors, and a USB Type A port can be used to store logs, configuration, and firmware images.

High Availability and Flexibility
Includes stacking technology, which allows multiple switches to be combined to form a single physical or virtual stack.

Scale your network using just a stacking cable and without the need for stacking modules.

Increased redundancy over multiple physical units, simplifies management and provides a single IP address to manage all members in the stack.

Security, Performance & Availability
Robust set of QoS features helps ensure that critical network services such as Voice over IP and video conferencing are given high priority through the network.

The D-Link Safeguard Engine increases the switch’s reliability, serviceability, and availability by preventing malicious flooding traffic caused by worms or virus attacks.

Reviews

Be the first to submit a review

Trustpilot