D-Link DGS-3420-28PC D-Link DGS-3420-28PC network switch Managed L2+ Power over

MPN
DGS-3420-28PC
Brand
D-Link
EAN-13
790069364495
Order Code
71-7226
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1352.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Unparalleled Flexibility
Easily deployed and simple to manage, the DGS-342 can be virtually stacked with any switch that supports D-Link’s Single IP Management (SIM) to form a multi-level network structured with backbone and centralised high-speed servers. The virtual stack can include units located anywhere on the same network domain, eliminating cable distance barriers, limitations of physical stacking, and the need for stack cabling.

Redundant Ring Stacking
Alternatively, depending on whether linear or fault-tolerant ring stacking is implemented, users can use one or two 1-Gigabit SFP+ ports to create a physical stack1. Switches in the stack are hot-swappable to minimise network downtime in case a replacement is required, eliminating single points of failure. Up to 12 units or 576 Gigabit ports can be configured for a stack using direct attached cables** allowing high bandwidth and high port densities on the already cost efficient DGS-342 Series.

Security, Performance & Availability
The DGS-342 Series provides a complete set of security features including L2/L3/L4 multi-layer Access Control Lists and 82.1x user authentication via TACACS+ and RADIUS servers.

The DGS-342 Series offers extensive VLAN support including GVRP and 82.1Q VLAN to enhance security and performance. A robust set of L2/L3/L4 QoS/CoS solutions help ensure that critical network services such as VoIP, ERP, Intranet, and video conferencing are served with proper priority. The DGS-342 Series provides D-Link’s Safeguard Engine to increase the switch’s reliability, serviceability, and availability to prevent malicious flooding traffic caused by worms or virus infections. Bandwidth Control can be flexibly set for each port using pre-defined thresholds to assure a committed level of service for end users. For advanced applications, flow-based bandwidth control allows easy fine tuning of service types based on specific IP addresses or protocols.

IPv6 Technology
The DGS-342 Series also features comprehensive IPv6 support, including IPv6 Tunnelling, ICMPv6, DHCPv6, RIPng, etc. With 1-Gigabit connectivity and IPv6 support, the DGS-342 Series enables you to future-proof your network for cost efficiency and longevity while meeting the requirements for IPv6 capable network devices in the coming years.

D-Link Green Technology
D-Link is striving to take the lead in developing innovative and power-saving technology that does not sacrifice operational performance or functionality. The DGS-342 Series implements the D-Link Green Technology, which includes a power saving mode, smart fan, reduced heat dissipation, and cable length detection. The power saving feature automatically powers down ports that have no active link. The Smart Fan feature allows for the built-in fans to automatically turn on at a certain temperature, providing continuous, reliable and eco-friendly operation of the switch. The Time Based PoE feature allows to create a schedule when the PoE delivery can be disabled and save more energy.

Features

- 24 Gigabit PoE+ ports, 4 SFP Combo ports and Four 1Gigabit SFP+ ports
- Supports 82.3af (PoE) and 82.3at (PoE Plus) on all ports*
- Physical stacking up to 12 units, virtual up to 32
- Web-based GUI for easy management
- Comprehensive security features, including Microsoft NAP
- Comprehensive IPv6 support
- Green technology – Power-saving mode, time-based PoE, Smart Fans
- Limited Lifetime Warranty
- Advance Warranty Replacement (24 Hour Cross-shipment)

Reviews

Be the first to submit a review

Trustpilot