D-Link DGS-1210-10P/ME/B DGS-1210-10P/ME, 8x RJ-45, PoE, 2x SFP, 20 Gbps,

MPN
DGS-1210-10P/ME/B
Brand
D-Link
EAN-13
790069470134
Order Code
73-1316
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £259.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

The DGS-121/ME Series Metro Ethernet Switches are a family of switches designed for Metro Ethernet applications. They feature a variety of port configurations, including 1/1/1BASE-T RJ-45 ports, with and without PoE support, and 1GbE SFP optical ports. They can be managed with a Command Line Interface (CLI) or user-friendly web-based Graphical User Interface (GUI). Surge protection, advanced Layer 2 functions, and a suite of security and management tools make the DGS-121/ME switches ideal for Enterprises and Service Providers requiring additional capabilities beyond those found in a traditional Smart-managed switch.

Efficient and Resilient
For mission critical environments, the DGS-121/ME switches support IEEE 82.1D 24 edition, 82.1w, and 82.1s Spanning Tree Protocols (STP). The Spanning Tree Protocols allow the switches to participate in Spanning Tree topology, providing an alternative Layer 2 path in the event of a network failover. The switches also support IEEE 82.3ad link aggregation, which enables multiple ports to be grouped to form a single virtual port, increasing bandwidth and redundancy for higher availability. This series also features IEEE 82.1p Quality of Service (QoS), allowing for real-time traffic classification into Weighted Round Robin (WRR) and strict priority levels mapped to 8 queues. Advanced traffic classification parameters allow the network to be tuned for flexible configurations for specific multimedia applications such as VoIP or IPTV.

Surge protection is standard on all 1/1/1 Ethernet ports2, and a rear panel RPS connector provides for an additional external power supply (for non-PoE models). ITU-T G.832 ERPS provides sub-5 ms failover protection and recovery. Dying Gasp, Link OAM, and other useful tools allow quick trouble shooting during power failures or system shut downs.

Network Security & Authentication Features
The DGS-121/ME switches support IEEE 82.1X port-based/host-based access control, guest VLAN, and RADIUS/TACACS+ authentication for strict access control to the network. The IP-MAC-Port Binding (IMPB) feature allows administrators to associate a source IP address with a designated MAC address and also offers the flexibility to define the port number to enhance user access control. The built-in D-Link Safeguard Engine™ helps protect the CPU from broadcast, multicast, and unicast flooding by automatically trapping packets and logging events in these situations. In addition, the Access Control List (ACL) feature helps enhance network security and switch performance.

Management Capabilities
The DGS-121/ME switches support a variety of management options. They can be managed through the switch’s serial console port, Telnet, or the web-based management agent. A Command Line Interface (CLI) is used to configure and manage the switch via the serial console port or Telnet interfaces. A web-based interface (GUI) may also be used through any port, allowing the switch to be controlled from any network connected PC. The DGS-121/ME switches also support D-Lnk Network Assistant Utility (DLNA), which discovers all D-Link switches within the same Layer 2 network segment, making initial setup quick and easy. It allows extensive switch configuration and basic administration of discovered devices, including password changes and firmware upgrades.

The switches support Link Layer Discovery Protocol (LLDP), which advertises the device’s capabilities and identity to the local network, allowing administrators to better manage their network topology. Each port also supports cable diagnostics, which can be used to troubleshoot cable length and functionality problems remotely, resulting in lower management overhead costs.

Traffic & Bandwidth Control
Integrated bandwidth control allows network administrators to define the throughput levels for ingress and egress bandwidth. It provides a minimum granularity of 64 Kbps for ingress port and flow-based bandwidth control, and a minimum granularity of 64 Kbps for egress queue bandwidth. The DGS-121/ME switches also support traffic control, which optimizes performance by dropping packets when exceeding a set threshold, while port mirroring helps administrators facilitate traffic diagnostics and track network performance. The DGS-121/ME switches also provide IGMP snooping with IGMP authentication to prune multicast traffic and to optimize available bandwidth.

Multicast Applications
The DGS-121/ME switches feature a full set of L2 multicast functions, including IGMP snooping, IGMP filtering, fast leave, and multicast traffic configuration for specific ports. With L2 multicast support, these switches are ready and capable of handling growing IPTV applications. Host-based IGMP/MLD snooping allows for multiple multicast subscribers per physical interface, and ISM VLAN sends multicast streams in a multicast VLAN, saving bandwidth on the backbone. Additionally, ISM VLAN profiles allow users to bind or replace the predefined multicast registration information to subscriber ports quickly and easily.

Lifetime Warranty and NBD Replacement
D-Link offers a Lifetime Warranty and Next Business Day (NBD) hardware replacement on the DGS-121/ME Series Metro Ethernet Gigabit Switches to further its commitment to product quality and long-term customer confidence.1

1 Lifetime Warranty available in U.S.A. only. Lifetime Warranty void when not purchased from Authorized US D-Link Reseller. Please visit us.dlink.com for list of Authorized US Resellers.
2 All 1/1/1 Gigabit Ethernet ports of the DGS-121/ME Series switches support up to 6 kV surge protection.

Reviews

Be the first to submit a review

Trustpilot