D-Link DGS-108/E DGS-108 Network switch 8 ports 1 GBit/s

MPN
DGS-108/E
Brand
D-Link
EAN-13
0790069368240
Order Code
20-9402
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This D-Link Gigabit Switch provides your network with 8 LAN connections. Attached devices are always interconnected with the maximum possible speed. If 100 MBit/s are sufficient for the fastest Internet to router connection then 1000 MBit/s are just fast enough for copying large data sets. The D-Link Gigabit Switch belongs to a series of devices fitted with D-Link Green technology. This saves energy, produces less heat and extends service life without any loss in performance or function. With its energy-efficient power supply (Energy Star Level V), reduced use of hazardous substances (RoHS compliant) and reusable packaging material, this switch is extremely eco-friendly. Save power The DGS 1008A automatically saves power using various methods. The device automatically disables disconnected ports. This saves considerable amounts of energy as unused ports and ports connected to switched-off computers do not consume any power. Environmentally-friendly The 8-port Gigabit Switch was developed with the environment in mind. It meets the requirements of Energy Star Level V and fulfils the strict CEC and MEPS guidelines that demand energy efficient power supplies. The switch was produced in conformity with RoHS specifications to minimise the use of hazardous substances and is delivered in reusable packing that reduces the production of waste in accordance with the WEEE guidelines.
Type Network switch
Number of Ports 8
Colour Black

Reviews

Be the first to submit a review

Trustpilot