D-Link DGS-1024D/B 24-Port Gigabit Unmanaged Desktop Switch

MPN
DGS-1024D/B
Brand
D-Link
UPC-12
790069269929
Order Code
70-4683
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

• 48Gbps switching capacity
• 8K MAC Address Table
• Rack mountable or Desktop

Get the blazing speed of Gigabit Ethernet with the D-Link DGS-1024D, a 24-port 10/100/1000Mbps Switch that delivers power, performance, and reliability in one cost-effective, space-saving design. Increase the speed of your network server and backbone connections, or make Gigabit to the desktop a reality. Power users in the office, workgroup, or creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD, or multimedia files across the network instantly. The versatile and compact 1RU height design of the DGS-1024D enables the device to be rackmounted in a standard 19 inch rack, while conserving valuable rack space.
Power-Packed
It features a non-blocking switching architecture that filters and forwards packets at full wire-speed for maximum throughput. An 8K MAC address table provides scalability for even the largest networks. Address learning and aging, 802.3x Flow Control for full-duplex mode, and back pressure flow control for half-duplex mode alleviates traffic congestion and ensures reliable data transmission. Designed using industry standards, it is compatible with virtually all 10, 100, and 1000Mbps Ethernet devices and other vendor equipment. It protects your existing network investments while providing you with a straightforward migration path to faster Gigabit speeds.

Easy to Install and Maintain
The auto features of this switch make installation plug & play and hassle-free. No configuration is required. Auto-MDI/MDI-X crossover on all ports eliminate the need for crossover cables for connection to another switch or hub. Auto-Negotiation on each port senses the link speed of a network device (either 10, 100, 1000Mbps) and intelligently adjusts for compatibility and optimal performance. It also features diagnostic LEDs, which display status and activity, allowing you to quickly detect and correct problems on the network. Every port also supports a cable diagnostic feature that helps to detect cable related problems.

  • Gigabit Connectivity
  • The DGS-1024D switches bring the speed of Gigabit Ethernet to all ports for a truly high-speed network. If your network has a mix of legacy and modern connection interfaces, each port allows for standard Ethernet, Fast Ethernet, or Gigabit Ethernet connections. You have the latest technology available to every computer and device connected to your network
  • Improved Network Efficiency
  • The DGS-1024D switches incorporate several advanced features to help simplify and improve network management and efficiency. Flow Control throttles connections to ensure reliability during heavy usage periods by reducing packet loss and wasteful data re-transmission. In addition, Storm Control and Port Isolation mitigate the effects of broadcast storms caused by rogue software and malware, which can propagate across the network and bring communication to a standstill
  • Innovative Design
  • The DGS-1024D feature a durable, compact metal case alongside a fanless design allowing for improved heat dissipation while maintaining silent operation. The 24-Port Gigabit Unmanaged Switch series is small, lightweight, wall-mountable, and is ideal for any business with demanding requirements and a small budget
  • Green Technology
  • The 24-Port Gigabit Unmanaged Switch series helps you conserve energy automatically through several methods. Link status detection automatically powers down ports that have no link, allowing the switches to save substantial amounts of power by cutting power usage for unused ports or any ports connected to computers that have been shut down
Type Desktop Switch
Number of Ports 24

Reviews

Be the first to submit a review

Trustpilot