D-Link DGS-1016D/B 16-Port Gigabit Unmanaged Desktop Switch

MPN
DGS-1016D/B
Brand
D-Link
UPC-12
790069269981
Order Code
70-3845
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The first of the Green Ethernet products the DGS-1016D provides 3 key benefits to end users through its cutting edge innovative eco-friendly technology

Reduces power consumption & creates less heat
Extended product life
Reduces Operating Costs

Power Savings by Number of Connected Ports and Link Status
Computers do not require Internet access all the time; neither do switches utilize all ports at all times. When a computer or network equipment is shutdown, switches often remain on and continue to consume considerable amount of power. With Green Ethernet technology, D-Link switches can automatically detect link status and reduce power usage of ports that are idle. Computers or any connecting parties set to standby mode (not power off), however, will not provide significant power savings.

Power Savings by Cable Length
The Green Ethernet switches have the ability to analyze the length of any Ethernet cable connected to them for adjustment of power usage accordingly. Shorter lengths require less power.

Overall Power Savings Per Day
For a traditional switch, power consumption remains constant even when the ports are not in use. In a standard workday scenario where PCs are used for 10 hours a day and powered off 14 hours a day, and connected to the switch using 20 meter cables, D-Link's Green Ethernet can save up to 20% power used for each system.

Get the blazing speed of Gigabit Ethernet with the D-Link GigaExpress DGS-1016D, an 16-port 10/100/1000Mbps Gigabit Switch that delivers power, performance, and reliability in one cost-effective, space-saving design. Increase the speed of your network server and backbone connections, or make Gigabit to the desktop a reality.

Power users in the office, workgroup, or creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD, or multimedia files across the network instantly. The versatile and compact 1RU height design of the DGS-1016D enables the device to be rackmounted in a standard 19 inch rack, while conserving valuable rack space.

Power-Packed
It features a non-blocking switching architecture that filters and forwards packets at full wire-speed for maximum throughput. An 8K MAC address table provides scalability for even the largest networks. Address learning and aging, 802.3x Flow Control for full-duplex mode, and back pressure flow control for half-duplex mode alleviates traffic congestion and ensures reliable data transmission.

Designed using industry standards, it is compatible with virtually all 10, 100, and 1000Mbps Ethernet devices and other vendor equipment. The D-Link DGS-1016D 10/100/1000 Mbps Gigabit Switch protects your existing network investments while providing you with a straightforward migration path to faster Gigabit speeds.

Easy to use
The auto features of this gigabit switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDI-X crossover on all ports eliminate the need for crossover cables or uplink ports. Auto-negotiation on each port senses the link speed of a network device (either 10, 100, or 1000 Mbps) and intelligently adjusts for compatibility and optimal performance.

It also features diagnostic LEDs which display status and activity, allowing you to quickly detect and correct problems on the network. Every port also supports a cable diagnostic feature that helps to detect cable related problems.
  • Physical
  • 16 or 24 Gigabit Ethernet ports for fast network speeds and backwards compatibility
  • Durable metal housing
  • Fanless design for silent operation Performance
  • IEEE 802.3x Flow Control
  • Auto MDI/MDI-X crossover for all ports
  • Half/full-duplex for Ethernet/Fast Ethernet speeds
  • Supports up to 10,000 bytes jumbo frames Energy Efficiency
  • Innovative D-Link Green Ethernet technology
  • Link status detection
  • 802.3az Energy-Efficient Ethernet (EEE)
  • RoHS-compliant Easy Installation
  • Plug-and-play installation with no additional configuration required DIP Switch-Controllable Features
  • Energy-Efficient Ethernet (EEE), Flow Control, Port Isolation, and Storm Control
Type Desktop Switch
Number of Ports 16

Reviews

Be the first to submit a review

Trustpilot