D-Link DGS-1010MP 10-Port Gigabit PoE Unmanaged Switch

MPN
DGS-1010MP
Brand
D-Link
UPC-12
790069439872
Order Code
70-0264
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £101.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The D-Link DGS-1010MP 10-Port Gigabit PoE Switch is an ideal solution for small offices and enterprise environments looking to expand the network with a set of Power over Ethernet devices such as wireless access points, IP cameras, and IP phones. Built with small business and enterprise users in mind, the DGS-1010MP is a high-speed, flexible switch that features a fanless, quiet design so it can be conveniently placed anywhere in a working environment.

Power over Ethernet
The DGS-1010MP features eight 10/100/1000BASE-T ports that support the IEEE 802.3at Power over Ethernet (PoE) standard. Each of the eight PoE ports can supply up to 30 W, with a total combined PoE budget of 125 W, allowing users to power up to four IEEE 802.3at-compliant devices without requiring an additional power supply. This allows devices to be installed in locations without any power outlets, saving on installation costs and reducing the time it takes to install new devices.

Superior Performance
The DGS-1010MP is fully plug and play, meaning installation is quick and easy and requires no additional configuration. Support for Auto MDI/MDI-X on all ports eliminates the need for crossover cables when connecting to another switch or hub. Auto-Negotiation on each port senses the link speed of a network device (either 10, 100, or 1000 Mbps) and intelligently adjusts for optimal compatibility and performance. With store-and-forward switching, the DGS-1010MP also maximizes network performance while minimizing packet loss during data transmission. In addition, the DGS-1010MP features one Gigabit Ethernet and one SFP uplink port for high-speed connections to remote storage or for long distance fiber connections to
an uplink network. Combining the convenience of PoE, superior performance, and ease of use, the DGS-1010MP is the ideal choice for flexibly expanding your network while remaining cost efficient.

Compact and Silent Design
The DGS-1010MP has a compact 11” design, so that it can be deployed in any easily accessible location on the work floor, allowing you to power a set of PoE-powered devices while avoiding additional cable clutter. Alternatively, the standardized 1U-sized housing means the switch can also be mounted in a standard 19” rack and be integrated in a server infrastructure. The DGS-1010MP is furthermore built around a fanless design. This makes the switch suitable to be used closer to, or in populated areas where it works efficiently while guaranteeing a quiet working environment.

Green Technology
The DGS-1010MP supports IEEE 802.3az Energy-Efficient Ethernet (EEE), reducing power consumption of the switch when network utilization is low and minimizing operating costs during periods of inactivity. By using EEE-compliant devices with the DGS-1010MP, organizations can noticeably reduce power consumption by having the switch automatically put ports into sleep mode when they are not being used.

Limited Lifetime Warranty
D-Link offers a Limited Lifetime Warranty on the DGS-1010MP to further its commitment to product quality and long-term customer confidence1.

1 Limited Lifetime Warranty available in USA only. Warranty void when not purchased from Authorized US D-Link reseller. Please visit us.dlink.com for list of authorized US resellers.
Type Gigabit Ethernet Switch
Number of Ports 10

Reviews

Be the first to submit a review

Trustpilot