D-Link DGS-1008MP 8-Port Desktop Gigabit PoE+ Switch

MPN
DGS-1008MP
Brand
D-Link
UPC-12
790069420337
Order Code
70-4703
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Something of a powerhouse when it comes to Power-over-Ethernet switches, this compact beauty offers PoE to 802.3af/at standard across all eight Gigabit Ethernet ports, at up to 30 Watts per port with a power budget total of 140 Watts. Which, put simply, means you can power devices such as access points, IP phones and video surveillance cameras simply by plugging them in with an Ethernet cable – no additional power required.
The DGS-1008MP features 8 x 10/100/1000BASE-T ports that support the IEEE 802.3at PoE+ protocol. Each of the 8 PoE+ ports can supply up to 30 watts with a total PoE power budget of 140 watts. PoE is especially suitable for devices that are far from power outlets or when you want to minimise the clutter of extra cables.
No configuration is required and installation is quick and easy. Support for Auto MDI/MDI-X on all ports eliminates the need for crossover cables when connecting to another switch. Auto- Negotiation on each port senses the link speed of a network device (10, 100 or 1000 Mbps) and intelligently adjusts for compatibility and optimal performance. The switch has been designed without fans ensuring silent operation wherever it is installed. With wire-speed filtering and store-and-forward switching, the DGS-1008MP maximises network performance while minimising the transmission of bad network packets.
DGS-1008MP switches feature both D-Link Green 3.0 Technology and IEEE802.3az Energy Efficient Ethernet (EEE) to cut operating costs without sacrificing operational performance or functionality. With D-Link Green technology, the switches constantly monitor the link status and network utilisation of every port. The switches also automatically detect cable length and can reduce transmission power usage for shorter cables. By pairing EEE capable devices with DGS-1008MP switches organizations can drastically reduce power consumption by automatically putting ports into a sleep mode when not being used.
  • High-Speed Networking
  • Eight 10/100/1000 Mbps Ethernet ports
  • Full/half-duplex for 10/100 Mbps Ethernet and full-duplex for 1000 Mbps Ethernet Reliability
  • IEEE 802.3x Flow Control
  • Store-and-forward switching scheme
  • RoHS compliant Easy Setup
  • Plug-and-play installation
  • Auto MDI/MDI-X crossover on all ports Desktop and Rackmount Design
  • Rack-mountable 11” metal casing (1U)
  • Fanless design PoE Functionality
  • IEEE 802.3at-compliant
  • 125 W total power budget
  • Up to 30 W power output per port
Type Ethernet switch
Number of Ports 8

Reviews

Be the first to submit a review

Trustpilot